Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, PHR Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR10,593.89Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
IDR31,467.00Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
IDR34,194.14Bag (1 Bag of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
IDR28,530.08Pack (1 Pack of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
IDR24,334.48Box (1 Box of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
IDR19,299.76Bag (1 Bag of 10) -
JST, JWPF Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR113,700.76Bag (1 Bag of 5) -
JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR55,801.48Pack (1 Pack of 5) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
IDR14,369.93Pack (1 Pack of 5) -
JST, SJN Male Connector Housing, 2mm Pitch, 3 Way, 1 Row Side Entry
IDR26,327.39Box (1 Box of 10) -
-24.20%
JST, VHR Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR11,013.45IDR10,174.33Pack (1 Pack of 5) -
-32.30%
JST, VHR Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
IDR9,964.55IDR9,020.54Pack (1 Pack of 5) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 9 Way, 1 Row Side Entry, Top Entry
IDR22,341.57Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 8 Way, 1 Row Side Entry, Top Entry
IDR20,558.44Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row Side Entry, Top Entry
IDR22,656.24Pack (1 Pack of 10) -
JST, VH Female Connector Housing, 3.96mm Pitch, 9 Way, 1 Row Side Entry, Top Entry
IDR29,369.20Pack (1 Pack of 5) -
JST, VH Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row Side Entry, Top Entry
IDR50,347.20Pack (1 Pack of 5) -
JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side Entry, Top Entry
IDR19,929.10Pack (1 Pack of 5) -
JST, VH Female Connector Housing, 3.96mm Pitch, 10 Way, 1 Row Side Entry, Top Entry
IDR28,949.64Bag (1 Bag of 5) -
JST, SCN Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR27,271.40Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 12 Way, 1 Row Right Angle, Straight
IDR29,369.20Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 10 Way, 1 Row Right Angle, Straight
IDR24,754.04Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 8 Way, 1 Row Right Angle, Straight
IDR24,649.15Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 6 Way, 1 Row Right Angle, Straight
IDR24,124.70Pack (1 Pack of 10)