Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR46,151.60Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR46,151.60Pack (1 Pack of 10) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR46,151.60Pack (1 Pack of 10) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR52,445.00Bag (1 Bag of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR53,389.01Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR53,493.90Bag (1 Bag of 5) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
IDR54,123.24Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
IDR55,801.48Bag (1 Bag of 10) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 1 Row
IDR57,794.39Pack (1 Pack of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
IDR57,794.39Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
IDR58,843.29Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
IDR62,409.55Bag (1 Bag of 10) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 6 Way, 2 Row
IDR62,724.22Pack (1 Pack of 5) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
IDR63,248.67Bag (1 Bag of 10) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
IDR67,234.49Bag (1 Bag of 10) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
IDR67,863.83Pack (1 Pack of 5) -
Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Right Angle, Straight
IDR71,954.54Bag (1 Bag of 50) -
Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row
IDR72,374.10Pack (1 Pack of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
IDR73,318.11Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
IDR76,255.03Bag (1 Bag of 10) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 10 Way, 2 Row
IDR76,359.92Pack (1 Pack of 5) -
Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR81,919.09Bag (1 Bag of 50) -
Molex Male Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR82,128.87Bag (1 Bag of 10) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR84,541.34Pack (1 Pack of 5)