Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
IDR12,796.58 -
JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
IDR26,956.73Pack (1 Pack of 5) -
JST, PADP Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR29,159.42Bag (1 Bag of 5) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
IDR11,223.23Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
IDR11,747.68Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
IDR19,194.87Bag (1 Bag of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
IDR9,649.88Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
IDR9,230.32Bag (1 Bag of 10) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
IDR11,537.90Bag (1 Bag of 5) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR9,964.55Pack (1 Pack of 5) -
-83.90%
JST, XHP Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
IDR10,908.56IDR2,097.80Pack (1 Pack of 5) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR11,537.90Pack (1 Pack of 5) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR9,020.54Pack (1 Pack of 5) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR9,020.54Pack (1 Pack of 5) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR7,342.30Bag (1 Bag of 5) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
IDR14,160.15Pack (1 Pack of 5) -
JST, PHR Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
IDR19,719.32Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
IDR16,677.51Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR14,789.49Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR10,593.89Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
IDR31,467.00Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
IDR34,194.14Bag (1 Bag of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
IDR28,530.08Pack (1 Pack of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
IDR22,970.91Box (1 Box of 10)