Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Micro-Lock PLUS Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
IDR142,335.73Bag (1 Bag of 50) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
IDR67,234.49Bag (1 Bag of 10) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR52,445.00Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
IDR57,794.39Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
IDR63,248.67Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR46,151.60Bag (1 Bag of 10) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 1 Row
IDR57,794.39Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
IDR41,011.99 -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
IDR37,550.62Box (1 Box of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
IDR73,318.11Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
IDR54,123.24Pack (1 Pack of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR53,389.01Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
IDR58,843.29Bag (1 Bag of 10) -
Molex, Mini-SPOX Female Crimp Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR1,096,100.50Bag (1 Bag of 1000)