Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR103,736.21Pack (1 Pack of 100) -
Hirose, DF20 Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
IDR36,816.39Bag (1 Bag of 10) -
Hirose, DF20 Female Connector Housing, 1mm Pitch, 40 Way, 2 Row
IDR30,837.66Bag (1 Bag of 10) -
Hirose, DF3 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR9,335.21Pack (1 Pack of 10) -
Hirose, DF3 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR17,726.41Pack (1 Pack of 10) -
Hirose, DF3 Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR21,502.45Bag (1 Bag of 10) -
Hirose, DF3 Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR36,711.50Bag (1 Bag of 10) -
Hirose, DF50 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row
IDR387,673.44Pack (1 Pack of 100) -
Hirose, DF57 Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
IDR2,012,839.10Pack (1 Pack of 1000) -
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
IDR1,439,090.80Pack (1 Pack of 1000) -
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
IDR19,299.76Pack (1 Pack of 10) -
Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 2 Way
IDR48,039.62Pack (1 Pack of 10) -
Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 4 Way
IDR55,277.03Pack (1 Pack of 10) -
Hirose, DF62 Male Connector Housing, 2.2mm Pitch, 4 Way
IDR57,479.72Bag (1 Bag of 10) -
Hirose, DF65 Female Connector Housing, 1.7mm Pitch, 5 Way, 1 Row
IDR192,368.26Bag (1 Bag of 100) -
JAE, IL-G Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR26,432.28Pack (1 Pack of 10) -
JAE, IL-G Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
IDR26,432.28Pack (1 Pack of 10) -
JST, BHSR Male Connector Housing, 3.5mm Pitch, 2 Way, 1 Row
IDR1,807,779.15Bag (1 Bag of 1000) -
JST, EH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR10,803.67Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR10,279.22Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR11,328.12Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 1 Row
IDR61,150.87Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 12 Way, 3 Row
IDR76,255.03Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 15 Way, 3 Row
IDR79,611.51Pack (1 Pack of 10)