Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR37,550.62Pack (1 Pack of 5) -
JST, SCN Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR27,271.40Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 12 Way, 1 Row Right Angle, Straight
IDR27,690.96Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 10 Way, 1 Row Right Angle, Straight
IDR24,754.04Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 8 Way, 1 Row Right Angle, Straight
IDR24,649.15Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 6 Way, 1 Row Right Angle, Straight
IDR24,124.70Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 5 Way, 1 Row Right Angle, Straight
IDR22,970.91Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 3 Way, 1 Row Right Angle, Straight
IDR16,257.95Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 2 Way, 1 Row Right Angle, Straight
IDR14,999.27Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 4 Way, 1 Row Right Angle, Straight
IDR16,677.51Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 1 Way, 1 Row
IDR61,360.65Pack (1 Pack of 10) -
Molex, Mizu-P25 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR37,550.62 -
Molex, PanelMate Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
IDR36,187.05Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
IDR39,123.97Bag (1 Bag of 5) -
TE Connectivity, HPI Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR59,053.07Pack (1 Pack of 100) -
TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
IDR111,707.85Bag (1 Bag of 5) -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 6 Way
IDR38,284.85 -
TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 4 Way, 1 Row
IDR31,781.67 -
TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 26 Way, 2 Row Right Angle
IDR145,167.76 -
TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
IDR21,502.45 -
TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm Pitch, 24 Way, 2 Row
IDR17,726.41 -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
IDR56,011.26Bag (1 Bag of 5) -
TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
IDR85,275.57Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 6 Way, 2 Row
IDR96,079.24Pack (1 Pack of 5)