Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, EL Female Connector Housing, 2 Row
IDR179,361.90Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Row
IDR83,807.11Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Row
IDR99,121.05Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Way, 1 Row
IDR47,305.39Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 4 Way, 2 Row
IDR69,332.29Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
IDR48,459.18Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 12 Way, 3 Row
IDR74,157.23Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 3 Row
IDR184,606.40Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 3 Way, 1 Row
IDR57,374.83Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4 Way, 1 Row
IDR39,123.97Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4 Way, 2 Row
IDR47,410.28Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
IDR27,061.62Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 6 Way, 2 Row
IDR83,492.44Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 10 Way, 1 Row Right Angle, Straight
IDR24,754.04Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 12 Way, 1 Row Right Angle, Straight
IDR27,690.96Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 2 Way, 1 Row Right Angle, Straight
IDR14,999.27Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 3 Way, 1 Row Right Angle, Straight
IDR16,257.95Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 4 Way, 1 Row Right Angle, Straight
IDR16,677.51Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 5 Way, 1 Row Right Angle, Straight
IDR22,970.91Bag (1 Bag of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 6 Way, 1 Row Right Angle, Straight
IDR24,124.70Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 8 Way, 1 Row Right Angle, Straight
IDR24,649.15Pack (1 Pack of 10) -
JST, JWPF Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR113,700.76Bag (1 Bag of 5) -
JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR55,801.48Pack (1 Pack of 5) -
JST, NH Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR15,733.50Pack (1 Pack of 10)