Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, EH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR11,328.12Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR10,279.22Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR10,803.67Pack (1 Pack of 10) -
JST, VH Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
IDR101,113.96Pack (1 Pack of 50) -
JST, VH Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
IDR1,312,488.57Bag (1 Bag of 1000) -
XAD,Housing, 10 way
IDR46,361.38Pack (1 Pack of 10) -
GH,Housing, 9 way
IDR24,229.59Pack (1 Pack of 10) -
ACH,Housing, 4 way
IDR37,131.06Pack (1 Pack of 10) -
ACH,Housing, 3 way
IDR21,187.78Pack (1 Pack of 10) -
JST, PH Female Connector Housing, 2mm Pitch, 14 Way, 1 Row
IDR26,746.95Pack (1 Pack of 10) -
JST, PH Female Connector Housing, 2mm Pitch, 13 Way, 1 Row
IDR35,243.04Pack (1 Pack of 10) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR949,149.61Pack (1 Pack of 1000) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
IDR857,475.75Pack (1 Pack of 1000) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
IDR605,425.08Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR909,606.08Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR692,903.34Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR658,289.64Bag (1 Bag of 1000) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR637,626.31Bag (1 Bag of 1000) -
JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR3,037,089.95Bag (1 Bag of 1000) -
JST, PA Female Crimp Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR93,981.44Bag (1 Bag of 50) -
JST, BHSR Male Connector Housing, 3.5mm Pitch, 2 Way, 1 Row
IDR1,807,779.15Bag (1 Bag of 1000) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR60,731.31Pack (1 Pack of 50) -
JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR55,277.03Pack (1 Pack of 50) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR84,646.23Bag (1 Bag of 50)