Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 6 Way, 2 Row
IDR96,079.24Pack (1 Pack of 5) -
Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR43,424.46Pack (1 Pack of 5) -
Hirose, DF3 Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR21,502.45Bag (1 Bag of 10) -
Hirose, DF3 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR17,726.41Pack (1 Pack of 10) -
Hirose, DF3 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR9,335.21Pack (1 Pack of 10) -
Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
IDR24,439.37Pack (1 Pack of 10) -
Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
IDR195,305.18Bag (1 Bag of 50) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
IDR65,031.80Pack (1 Pack of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
IDR61,885.10Bag (1 Bag of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 4 Way, 2 Row
IDR39,019.08Pack (1 Pack of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
IDR65,556.25Pack (1 Pack of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
IDR59,577.52Bag (1 Bag of 25) -
-19.00%
Hirose, DF11 Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
IDR62,094.88IDR56,325.93Bag (1 Bag of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
IDR61,989.99Pack (1 Pack of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR76,045.25Bag (1 Bag of 25) -
-66.80%
Molex, 51065 Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR10,593.89IDR9,335.21Bag (1 Bag of 5) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
IDR28,425.19Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
IDR28,110.52Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
IDR17,516.63Bag (1 Bag of 10) -
Hirose, DF20 Female Connector Housing, 1mm Pitch, 40 Way, 2 Row
IDR30,837.66Bag (1 Bag of 10) -
Hirose, DF20 Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
IDR36,816.39Bag (1 Bag of 10) -
HARWIN, M22-30 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
IDR62,934.00Bag (1 Bag of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row
IDR111,602.96Pack (1 Pack of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR51,291.21Pack (1 Pack of 10)