Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, NH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR16,153.06Pack (1 Pack of 10) -
JST, NH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR21,082.89Pack (1 Pack of 10) -
JST, PA Connector Housing, 2mm Pitch, 7 Way, 1 Row
IDR32,411.01Pack (1 Pack of 10) -
-22.20%
JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
IDR24,963.82IDR22,446.46Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 11 Way, 1 Row
IDR126,392.45Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR19,194.87Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR20,138.88Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR25,907.83Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR23,914.92Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
IDR24,439.37Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
IDR33,250.13Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 9 Way, 1 Row
IDR30,732.77Pack (1 Pack of 10) -
JST, PA Female Crimp Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR93,981.44Bag (1 Bag of 50) -
JST, PADP Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR29,159.42Bag (1 Bag of 5) -
JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
IDR26,956.73Pack (1 Pack of 5) -
JST, PH Female Connector Housing, 2mm Pitch, 13 Way, 1 Row
IDR35,243.04Pack (1 Pack of 10) -
JST, PH Female Connector Housing, 2mm Pitch, 14 Way, 1 Row
IDR26,746.95Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
IDR49,298.30Bag (1 Bag of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 22 Way, 2 Row
IDR74,996.35Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
IDR84,121.78Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 26 Way, 2 Row
IDR76,359.92Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
IDR34,194.14Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
IDR31,467.00Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR10,384.11Pack (1 Pack of 10)