Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 2 Way, 1 Row
IDR130,902.72Pack (1 Pack of 5) -
Amphenol FCI, Minitek Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR60,731.31Pack (1 Pack of 5) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
IDR62,409.55Bag (1 Bag of 10) -
-23.30%
Molex, MLX Male Connector Housing, 3 Way, 1 Row
IDR31,781.67IDR31,362.11Bag (1 Bag of 10) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
IDR90,834.74Pack (1 Pack of 10) -
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR25,173.60Bag (1 Bag of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 20 Way, 2 Row
IDR34,299.03Pack (1 Pack of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
IDR18,775.31Pack (1 Pack of 10) -
JST, XL Male Connector Housing, 8 Way, 2 Row
IDR66,814.93Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row
IDR38,599.52Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR21,712.23Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR19,824.21Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR18,985.09Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR15,628.61Pack (1 Pack of 10) -
JST, XA Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR14,055.26Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
IDR22,341.57Pack (1 Pack of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
IDR17,306.85Bag (1 Bag of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 12 Way, 1 Row
IDR31,886.56Pack (1 Pack of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
IDR78,667.50Bag (1 Bag of 10) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
IDR80,240.85Bag (1 Bag of 10) -
JAE, IL-G Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
IDR26,432.28Pack (1 Pack of 10) -
JAE, IL-G Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR26,432.28Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 15 Way, 3 Row
IDR79,611.51Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 12 Way, 3 Row
IDR74,157.23Pack (1 Pack of 10)