Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
IDR40,907.10Pack (1 Pack of 5) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
IDR41,011.99 -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
IDR42,165.78Bag (1 Bag of 10) -
Swann-Morton, M22-30 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR42,690.23Pack (1 Pack of 10) -
Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR43,424.46Pack (1 Pack of 5) -
CONNECTOR,PCB,HOUSING,2.5MMPITCH
- RS Stock No.
- 6322306
IDR44,053.80Each (1 Each of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR45,836.93Pack (1 Pack of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR46,151.60Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR46,151.60Pack (1 Pack of 10) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR46,151.60Pack (1 Pack of 10) -
XAD,Housing, 10 way
IDR46,361.38Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Way, 1 Row
IDR47,305.39Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4 Way, 2 Row
IDR47,410.28Pack (1 Pack of 10) -
Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 2 Way
IDR48,039.62Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
IDR48,459.18Pack (1 Pack of 10) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
IDR48,983.63Box (1 Box of 5) -
JST, PHD Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
IDR49,298.30Bag (1 Bag of 10) -
JST, VH Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row Side Entry, Top Entry
IDR50,347.20Pack (1 Pack of 5) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR51,291.21Pack (1 Pack of 10) -
Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
IDR52,445.00Bag (1 Bag of 10) -
JST, SMP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR52,759.67Pack (1 Pack of 50) -
JST, PUD Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
IDR52,759.67Bag (1 Bag of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR53,389.01Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR53,493.90Bag (1 Bag of 5)