Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, PA Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
IDR25,907.83Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR20,138.88Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR19,194.87Bag (1 Bag of 10) -
JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
IDR38,494.63Pack (1 Pack of 10) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
IDR184,396.62Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
IDR256,980.50Pack (1 Pack of 10) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
IDR67,863.83Pack (1 Pack of 5) -
JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
IDR22,866.02Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
IDR26,432.28Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
IDR20,978.00Pack (1 Pack of 10) -
JST, SH Connector Housing, 8 Way
IDR27,795.85Pack (1 Pack of 10) -
JST, SH Connector Housing, 4 Way
IDR18,985.09Pack (1 Pack of 10) -
JST, SH PCB Housing, 1mm Pitch, 2 Way
IDR12,167.24Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
IDR11,328.12Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR10,279.22Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR10,803.67Pack (1 Pack of 10) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
IDR94,086.33Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
IDR40,907.10Pack (1 Pack of 5) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 9 Way, 3 Row
IDR87,792.93Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
IDR191,214.47Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR97,128.14Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR31,781.67Pack (1 Pack of 10) -
Molex, 171692 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
IDR106,358.46Pack (1 Pack of 5) -
Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
IDR2,970,904.36Bag (1 Bag of 2000)