XLR Connectors
XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. What are male and female XLR connectors?XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.For secure, durable and quality audio connections, XLR connectors are the industry standard.Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.
-
3 way unified housing XLR panel socket
IDR95,135.23 -
Amphenol 3 Way Cable Mount XLR Connector, Male, Silver Plated Contacts
IDR58,528.62 -
Amphenol Cable Mount XLR Connector, Female, 133 V ac, 5 Way, Tin Plating
IDR140,552.60 -
Amphenol Cable Mount XLR Connector, Female, 133 V ac, 6 Way, Tin Plating
IDR227,296.63 -
Amphenol Industrial Cable Mount XLR Connector, Male, 133 V ac, 5 Way, Silver Plating
IDR129,119.59 -
Amphenol Panel Mount XLR Connector, Female, 3 Way, Tin Plating
IDR73,108.33 -
Amphenol Panel Mount XLR Connector, Male, 7 Way, Gold Plating
IDR227,401.52 -
Amphenol Panel Mount XLR Connector, Male, 7 Way, Gold Plating
IDR216,283.18 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Gold Alloy over Nickel Plating
IDR178,417.89 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
IDR86,114.69 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
IDR84,226.67 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
IDR209,150.66 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
IDR81,919.09 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
IDR91,778.75 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
IDR90,624.96 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Gold Plating
IDR133,944.53 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating
IDR126,602.23 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating
IDR126,497.34 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 5 Way, Silver Plating
IDR184,606.40 -
Neutrik Cable Mount XLR Connector, Female, 50 V, 7 Way, Silver over Nickel Plating
IDR258,029.40 -
Neutrik Cable Mount XLR Connector, Female, <50 V, 3 Way, Au over Ni Plating
IDR93,352.10 -
Neutrik Cable Mount XLR Connector, Male, 50 V ac, 4 Way, Gold Plating
IDR115,798.56 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Gold Plating
IDR118,211.03 -
Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating
IDR86,534.25