BNC Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR19,824.21 -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
IDR19,824.21 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR33,879.47 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug, RG141 A/U, RG58 C/U
IDR37,235.95 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR37,340.84 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR48,878.74 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack, RG141 A/U, RG58 C/U
IDR49,612.97 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack
IDR50,347.20 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , jack, RG140/U, RG210/U, RG59 B/U, RG62 A/U
IDR52,130.33 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR53,913.46 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR60,731.31 -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
IDR68,073.61 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug
IDR68,493.17 -
TE Connectivity Straight 50Ω Cable Mount BNC Connector, Plug, Silver, Crimp Termination, RG174 A/U, RG188 A/U, RG316/U
IDR71,430.09 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR71,430.09 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR71,744.76 -
TE Connectivity 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR71,849.65 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR74,367.01 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR77,303.93 -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
IDR81,814.20 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector , Bulkhead Fitting, jack, RG141 A/U, RG58 C/U
IDR89,576.06 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug
IDR114,015.43 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug
IDR128,280.47 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR183,767.28