BNC Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR19,824.21 -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
IDR19,824.21 -
RS PRO 75Ω Straight Cable Mount, BNC Connector , Plug, BT 2002
IDR29,159.42 -
RS PRO 75Ω Straight Cable Mount, BNC Connector , Plug, BT 3002
IDR33,774.58 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR33,879.47 -
RS PRO 50Ω Straight PCB Mount, BNC Connector , jack
IDR34,613.70 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug, RG141 A/U, RG58 C/U
IDR37,235.95 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR37,340.84 -
RS PRO 50Ω Straight Cable Mount, BNC Connector , Plug, RG58
IDR42,690.23 -
RS PRO 50Ω Straight Cable Mount, BNC Connector , Plug, RG179/U
IDR46,466.27 -
-14.90%
RS PRO 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR67,444.27IDR47,829.84 -
RS PRO 50Ω Straight Cable Mount, BNC Connector , Plug, Coaxial
IDR48,564.07 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR48,878.74 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack, RG141 A/U, RG58 C/U
IDR49,612.97 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , jack
IDR50,347.20 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , jack, RG140/U, RG210/U, RG59 B/U, RG62 A/U
IDR52,130.33 -
RS PRO 75Ω Straight PCB Mount, BNC Connector , jack
IDR53,808.57 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR53,913.46 -
RS PRO 75Ω Straight Flange Mount, BNC Connector Bulkhead Fitting, jack
IDR60,206.86 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR60,731.31 -
RS PRO 50Ω Straight Flange Mount, BNC Connector Bulkhead Fitting, jack
IDR61,989.99 -
RS PRO 50Ω Straight Cable Mount, BNC Connector , Plug, RG59
IDR63,773.12 -
RS PRO 50Ω Straight Cable Mount, BNC Connector , Plug, RG178/U
IDR68,073.61 -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
IDR68,073.61