Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Amphenol Cable Mount Connector, 4 Contacts, M12 Connector, Socket
IDR182,508.60 -
Amphenol Cable Mount Circular Connector, 4 Contacts, M12 Connector, Plug
IDR173,383.17 -
Amphenol Industrial, 97Size 20, 22 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
IDR120,308.83 -
Amphenol Industrial Panel Mount Connector, 6 Contacts, Plug
IDR127,546.24 -
Amphenol Industrial Cable Mount Connector, 3 Contacts, Plug
IDR126,812.01 -
Amphenol Industrial Panel Mount Connector, 4 Contacts, Miniature Connector, Socket
IDR160,796.37 -
Amphenol Industrial Panel Mount Connector, 4 Contacts, Miniature Connector, Plug
IDR69,751.85 -
Amphenol Industrial Panel Mount Connector, 4 Contacts, Socket
IDR263,483.68 -
Amphenol Cable Mount Connector, 7 Contacts, Plug
IDR126,916.90 -
Amphenol Industrial, MS Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 2, Bayonet, MIL-DTL-5015
IDR876,670.62 -
Amphenol Panel Mount Connector, 12 Contacts, M12 Connector, Socket
IDR199,605.67 -
Amphenol Panel Mount Connector, 3 Contacts, M12 Connector, Plug
IDR116,637.68 -
Amphenol Industrial Panel Mount Circular Connector, 5 Contacts, Plug
IDR109,924.72 -
Amphenol Panel Mount Connector, 3 Contacts, M8 Connector, Plug
IDR79,401.73 -
Amphenol Cable Mount Circular Connector, 12 Contacts, M8 Connector, Plug
IDR237,261.18 -
Amphenol Cable Mount Circular Connector, 12 Contacts, M8 Connector, Plug
IDR238,414.97 -
-22.50%
Amphenol Industrial Adapter
IDR271,769.99IDR197,193.20 -
Amphenol C 091 D Series, 6 Pole Din Socket Socket, 5A, 300 V ac/dc IP67
IDR156,705.66 -
Amphenol Industrial Adapter
IDR2,688,330.70Bag (1 Bag of 5) -
Amphenol Industrial, M23 B Female Crimp Circular Connector Contact for use with M23 Connectors
IDR185,025.96Pack (1 Pack of 5) -
Amphenol, Eco-Mate size 1.6mm Female Crimp Circular Connector Contact for use with C16-3 Series Plastic Circular
IDR231,177.56Bag (1 Bag of 25) -
Amphenol, Eco-Mate Male Crimp Circular Connector Contact for use with C16-3 Series Plastic Circular Connectors
IDR211,877.80Bag (1 Bag of 25) -
Amphenol Industrial, C 091 A 8 Pole M16 Din Socket, DIN 45326, 4A, 100 V IP40, Screw Lock
IDR126,916.90 -
Amphenol Industrial, C 091 A 3 Pole M16 Din Socket, DIN 41524, 4A, 300 V IP40, Screw Lock
IDR171,495.15