Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
-24.60%
TE Connectivity, Type III+ size 16 Male Crimp Circular Connector Contact for use with CPC Connectors, G Series
IDR15,523.72IDR14,160.15 -
Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
IDR22,026.90 -
TE Connectivity, Type III size 16 Female Crimp Circular Connector Contact, Wire size 18 → 14 AWG
IDR23,810.03 -
Connector Seal Seal
IDR25,698.05 -
TE Connectivity, Type III+ size 16 13A Male Solder Circular Connector Contact for use with CPC Connectors, M Series
IDR26,537.17 -
TE Connectivity 6 Pole Right Angle Miniature Din Socket, 1A, 30 V ac
IDR29,998.54 -
Connector Seal Seal, Shell Size 11 for use with CPC Receptacle with Square Flange
IDR34,299.03 -
TE Connectivity, Type III+ size 16 13A Male Solder Circular Connector Contact for use with CPC Connectors, M Series
IDR44,578.25 -
TE Connectivity 7 Pole Din Socket, DIN 72585 IP69K, Bayonet
IDR44,997.81 -
TE Connectivity 4 Pole Din Plug
IDR46,256.49 -
TE Connectivity, AMP Female Crimp Circular Connector Contact, Wire size 17 → 13 AWG
IDR46,256.49Pack (1 Pack of 10) -
TE Connectivity, AMP Male Crimp Circular Connector Contact for use with Sealed Circular Connectors, Wire size 20
IDR46,885.83Pack (1 Pack of 10) -
TE Connectivity 2 Pole Din Plug
IDR49,088.52 -
TE Connectivity 2 Pole Din Socket
IDR50,871.65 -
TE Connectivity, Type III+ Enhanced High Current size 16 Female Crimp Circular Connector Contact for use with CPC
IDR51,920.55Bag (1 Bag of 5) -
TE Connectivity Female Crimp Circular Connector Contact for use with 1.5 mm System Housing Connectors, Wire size 20
IDR54,752.58Pack (1 Pack of 10) -
TE Connectivity 4 Pole Din Socket, DIN 72585 IP67, IP69, Bayonet
IDR55,696.59 -
TE Connectivity, Type III size 16 Female Crimp Circular Connector Contact, Wire size 18 → 14 AWG
IDR58,633.51Pack (1 Pack of 5) -
Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
IDR58,948.18 -
TE Connectivity, Type III+ size 16 13A Female Crimp Circular Connector Contact for use with CPC Connectors, M Series
IDR59,472.63Pack (1 Pack of 5) -
TE Connectivity 8 Pole Right Angle Miniature Din Socket, 1A, 30 V ac
IDR61,570.43 -
TE Connectivity, Type VI size 16 13A Male Crimp Circular Connector Contact for use with G Series Connectors, Wire size
IDR65,241.58Bag (1 Bag of 10) -
TE Connectivity Panel Mount Connector, 4 Contacts, Socket
IDR66,919.82 -
TE Connectivity Cable Mount Housing, 16 Contacts, Plug
IDR70,590.97