Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Amphenol Industrial, 97Size 12SL, 14, 14S Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
IDR103,736.21 -
Amphenol Industrial, 97Size 16, 16S Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
IDR139,189.03 -
Amphenol Industrial, 97Size 20, 22 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
IDR120,308.83 -
Amphenol Industrial, C 091 A 3 Pole M16 Din Plug, DIN 41524, 4A, 300 V IP40, Screw Lock
IDR130,588.05 -
Amphenol Industrial, C 091 A 3 Pole M16 Din Plug, DIN 41524, 4A, 300 V IP40, Screw Lock
IDR158,908.35 -
Amphenol Industrial, C 091 A 3 Pole M16 Din Socket, DIN 41524, 4A, 300 V IP40, Screw Lock
IDR116,532.79 -
Amphenol Industrial, C 091 A 3 Pole M16 Din Socket, DIN 41524, 4A, 300 V IP40, Screw Lock
IDR171,495.15 -
Amphenol Industrial, C 091 A 5 Pole M16 Din Plug, DIN 41524, 4A, 100 V IP40, Screw Lock
IDR199,500.78 -
Amphenol Industrial, C 091 A 5 Pole M16 Din Socket, DIN 41524, 4A, 100 V IP40, Screw Lock
IDR141,916.17 -
Amphenol Industrial, C 091 A 7 Pole M16 Din Plug, DIN 45329, 4A, 100 V IP40, Screw Lock
IDR142,860.18 -
Amphenol Industrial, C 091 A 7 Pole M16 Din Socket, DIN 45329, 4A, 100 V IP40, Screw Lock
IDR157,230.11 -
Amphenol Industrial, C 091 A 7 Pole M16 Din Socket, DIN 45329, 4A, 100 V IP40, Screw Lock
IDR198,137.21 -
Amphenol Industrial, C 091 A 8 Pole M16 Din Plug, 5A, 100 V ac
IDR460,047.54 -
Amphenol Industrial, C 091 A 8 Pole M16 Din Socket, 5A, 100 V ac
IDR269,147.74 -
Amphenol Industrial, C 091 A 8 Pole M16 Din Socket, DIN 45326, 4A, 100 V IP40, Screw Lock
IDR126,916.90 -
Amphenol Industrial, C 091 D 12 Pole M16 Din Plug, 3A, 150 V ac/dc IP67
IDR608,257.11 -
Amphenol Industrial, C 091 D 12 Pole M16 Din Socket, 3A, 150 V ac/dc IP67, Screw On
IDR411,378.58 -
Amphenol Industrial, C 091 D 3 Pole M16 Din Plug, 5A, 300 V ac/dc IP67, Screw On
IDR311,733.08 -
Amphenol Industrial, C 091 D 4 Pole M16 Din Plug, 5A, 300 V ac/dc IP67, Screw On
IDR278,378.06 -
Amphenol Industrial, C 091 D 4 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On
IDR261,805.44 -
Amphenol Industrial, C 091 D 5 Pole M16 Din Plug, 5A, 300 V ac/dc IP67, Screw On
IDR286,874.15 -
Amphenol Industrial, C 091 D 5 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On
IDR280,161.19 -
Amphenol Industrial, C 091 D 6 Pole M16 Din Plug, 5A, 300 V ac/dc IP67, Screw On
IDR325,159.00 -
Amphenol Industrial, C 091 D 6 Pole M16 Din Socket, 5A, 300 V ac/dc, Screw On
IDR470,116.98