Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Binder Panel Mount Connector, 2 Contacts, Socket
IDR84,960.90 -
TE Connectivity In-line Connector, 16 Contacts, Socket
IDR85,275.57 -
RS PRO 5 Pole Din Socket, 2A, 100 V ac, Twist Lock
IDR85,485.35 -
RS PRO 7 Pole Din Plug, 1A, 100 V ac, Bayonet
IDR85,590.24 -
TE Connectivity Cable Mount Connector, 4 Contacts, Plug
IDR85,904.91 -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Plug
IDR86,009.80 -
RS PRO 8 Pole Din Plug, 1A, 100 V ac, Push Lock
IDR86,429.36 -
TE Connectivity, Type III+ size 16 Female Crimp Circular Connector Contact for use with Type III + Series Connectors,
IDR86,639.14Pack (1 Pack of 10) -
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket
IDR86,848.92 -
Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock
IDR86,848.92 -
TE Connectivity Panel Mount Connector, 4 Contacts, Socket
IDR87,163.59 -
TE Connectivity Flange Mount Connector, 14 Contacts, Socket
IDR87,163.59 -
TE Connectivity Cable Mount Connector, 4 Contacts, Plug
IDR87,583.15 -
TE Connectivity Panel Mount Housing, 3 Contacts, Socket
IDR87,583.15 -
TE Connectivity, Type III+ size 16 Female Crimp Circular Connector Contact, Wire size 18 → 16 AWG
IDR87,583.15Reel (1 Reel of 10) -
UTFD Flange Gasket, Shell Size 8 for use with UTP-UTG-UT0-UT0W
IDR88,632.05 -
RS PRO Cable Mount Connector, 2 Contacts, Miniature Connector, Plug
IDR89,366.28 -
RS PRO Cable Mount Connector, 8 Contacts, Miniature Connector, Plug
IDR89,366.28 -
TE Connectivity Cable Mount Circular Connector, 4 Contacts, M12 Connector, Plug
IDR89,995.62 -
Binder Panel Mount Connector, 3 Contacts, Subminiature Connector, Plug
IDR90,100.51 -
Lumberg, KFV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40
IDR90,520.07 -
TE Connectivity Panel Mount Connector, 14 Contacts, Plug
IDR90,729.85 -
Lumberg, KFV 6 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
IDR90,729.85 -
RS PRO 4 Pole Din Socket, 4A, 100 V ac
IDR90,939.63