Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
-15.00%
Hirose HR10 Series Female Panel Mount Circular Connector, 12 contacts Socket
IDR160,167.03IDR139,923.26 -
Hirose HR10 Series Female Cable Mount Circular Connector, 12 contacts Plug
IDR292,957.77 -
Hirose Panel Mount Connector, 6 Contacts, Socket
IDR118,001.25 -
Hirose Panel Mount Connector, 4 Contacts, Socket
IDR109,295.38 -
Hirose Panel Mount Connector, 12 Contacts, Plug
IDR182,718.38 -
Hirose HR10 Series Male Cable Mount Circular Connector, 12 contacts Plug
IDR285,825.25 -
Hirose HR10 Series Female Cable Mount Circular Connector, 4 contacts Plug
IDR223,625.48 -
Hirose Cable Mount Connector, 6 Contacts, Plug
IDR221,947.24 -
Hirose Panel Mount Connector, 10 Contacts, Socket
IDR156,705.66 -
Hirose Cable Mount Connector, 10 Contacts, Socket
IDR287,503.49 -
Hirose Cable Mount Connector, 10 Contacts, Micro Connector, Plug
IDR306,593.47 -
Lumberg 12 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
IDR233,694.92 -
Lumberg 6 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68
IDR141,706.39 -
Lumberg 4 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68
IDR81,289.75 -
Lumberg, SV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40
IDR140,972.16 -
Lumberg, SV 6 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
IDR130,797.83 -
Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Screw On
IDR165,621.31 -
Lumberg, SV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
IDR139,608.59 -
Lumberg, KV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On
IDR130,378.27 -
Lumberg, KFV 6 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
IDR90,729.85 -
Lumberg, SV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40
IDR104,575.33 -
Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
IDR119,784.38 -
Lumberg, SFV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40
IDR64,612.24 -
Lumberg, KV 7 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
IDR177,893.44