Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Plug
IDR90,939.63 -
Binder Cable Mount Connector, 3 Contacts, Subminiature Connector, Plug
IDR91,464.08 -
-11.80%
TE Connectivity, Type III size 16 Female Crimp Circular Connector Contact, Wire size 18 → 14 AWG
IDR98,491.71IDR91,464.08Reel (1 Reel of 10) -
TE Connectivity 16 Way Circular Connectors Receptacle
IDR91,778.75 -
Souriau, TRIM TRIO SC size 16 13A Female Crimp Circular Connector Contact for use with Trim Trio Connectors, Wire size
IDR91,778.75Pack (1 Pack of 10) -
RS PRO 6 Pole Din Plug, 1A, 100 V ac, Push Lock
IDR92,198.31 -
Binder Panel Mount Connector, 3 Contacts, Subminiature Connector, Socket
IDR92,512.98 -
TE Connectivity Cable Mount Connector, 16 Contacts, Socket
IDR93,352.10 -
RS PRO 4 Pole Din Plug, 4A, 100 V ac, Bayonet
IDR93,771.66 -
ITT Cannon, DL Male Crimp Circular Connector Contact for use with ZIF Connectors, Wire size 24 → 26 AWG
IDR93,981.44Pack (1 Pack of 10) -
TE Connectivity Panel Mount Connector, 9 Contacts, Socket
IDR94,401.00 -
-19.00%
TE Connectivity Panel Mount Circular Connector, 5 Contacts, Plug
IDR119,155.04IDR94,505.89 -
TE Connectivity Panel Mount Circular Connector, 9 Contacts, Socket
IDR95,345.01 -
RS PRO Cable Mount Connector, 4 Contacts, Miniature Connector, Plug
IDR95,345.01 -
Binder Panel Mount Connector, 3 Contacts, Subminiature Connector, Socket
IDR95,764.57 -
RS PRO 3 Pole Din Plug, 1A, 100 V ac, Push Lock
IDR96,289.02 -
TE Connectivity, Type III+ size 16 Female Crimp Circular Connector Contact for use with Type III + Series Connectors,
IDR96,708.58Pack (1 Pack of 10) -
Amphenol Industrial, 97Size 10SL, 12S Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
IDR97,233.03 -
TE Connectivity Cable Mount Housing, 14 Contacts, Socket
IDR97,337.92 -
TE Connectivity Cable Mount Circular Connector, 4 Contacts, M12 Connector, Socket
IDR97,757.48 -
RS PRO 7 Pole Right Angle Din Plug, DIN 45329, 4A, 34 V ac/dc IP30
IDR97,757.48 -
RS PRO 8 Pole Din Socket, 2A, 100 V ac, Twist Lock
IDR98,281.93 -
Souriau Backshell
IDR98,281.93 -
TE Connectivity Panel Mount Circular Connector, 3 Contacts, Socket
IDR98,281.93