Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
TE Connectivity 50Ω Right Angle Cable Mount N Connector, Plug, Crimp Termination, 0 → 11GHz, RG213/U, RG8 A/U
IDR445,153.16 -
COAX Connectors 75Ω Straight Cable Mount, BNC Connector , Plug
IDR38,914.19 -
COAX Connectors 75Ω Straight Cable Mount, BNC Connector , Plug
IDR42,060.89 -
Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug
IDR80,660.41 -
Neutrik 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR216,807.63 -
Cinch Connectors 50Ω Straight Cable Mount, SMA Connector , Plug, RG174, RG188, RG316
IDR576,370.55Pack (1 Pack of 10) -
Cinch Connectors 50Ω Straight Panel Mount, SMA Connector Bulkhead Fitting, jack
IDR99,540.61 -
Cinch Connectors 50Ω Straight Cable Mount, N Connector , Plug
IDR119,574.60 -
Cinch Connectors Straight Cable Mount, UHF Connector , Plug
IDR85,590.24 -
Cinch Connectors 75Ω Tee Cable Mount, BNC Connector , jack
IDR595,145.86Pack (1 Pack of 10) -
Cinch Connectors 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR95,449.90 -
Cinch Connectors 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR74,157.23 -
Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug
IDR67,968.72 -
Molex 50Ω Right Angle PCB Mount, SMA Connector , jack
IDR79,401.73 -
VERTICAL JACK 50 OHM
IDR77,618.60 -
Rosenberger 75Ω Straight Cable Mount, BNC Connector , Plug, G 04233-2, RG 59 B/U, URM 104, Video 0.6/3.7
IDR185,969.97 -
Rosenberger 50Ω Straight PCB Mount, SMP Connector , Plug
IDR109,819.83 -
Rosenberger 50Ω Straight PCB Mount, SMA Connector , jack
IDR114,959.44 -
-27.70%
Rosenberger 50Ω Straight Cable Mount, SMA Connector , Plug, Flexible
IDR204,850.17IDR163,208.84 -
TE Connectivity Straight Cable Mount, Twinax Connector , Plug, RG/U
IDR344,878.32 -
Telegartner 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack, RG59 B/U
IDR155,342.09 -
Molex 50Ω Right Angle PCB Mount, SMA Connector , jack
IDR163,628.40 -
Molex 50Ω Right Angle PCB Mount, BNC Connector Bulkhead Fitting, jack
IDR45,627.15 -
TE Connectivity 50Ω Straight Cable Mount, SMB Connector , Plug, RG174, RG188, RG316
IDR104,680.22