Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
Amphenol 50Ω Straight PCB Mount, BNC Connector , jack
IDR105,099.78 -
Amphenol 75Ω Straight Cable Mount, BNC Connector , jack, RG179, RG179 A/B, RG187
IDR93,142.32 -
Amphenol 50Ω Straight Flange Mount, BNC Connector Bulkhead Fitting, Plug
IDR170,970.70 -
Amphenol 50Ω Straight Cable Mount, BNC Connector , Plug, RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C
IDR98,177.04 -
Amphenol 50Ω Straight Cable Mount, BNC Connector , Plug, RG174/U, RG188 A/U, RG316/U
IDR120,413.72 -
Amphenol 50Ω Straight Cable Mount, BNC Connector , Plug, RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C
IDR61,989.99 -
Amphenol RF 75Ω Straight Cable Mount, BNC Connector , Plug, RG59, RG59 A/B, RG62 A/B
IDR107,826.92 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR58,633.51 -
Telegartner 50Ω Straight Cable Mount, BNC Connector , Plug, RG58 C/U
IDR2,183,390.24Box (1 Box of 50) -
Huber+Suhner 50Ω Right Angle Cable Mount, MMCX Connector , Plug, RG178 B/U, RG196 A/U
IDR158,908.35 -
Huber+Suhner 50Ω Straight Through Hole, MMCX Connector , jack
IDR133,105.41 -
Huber+Suhner 50Ω Right Angle Cable Mount, QMA Connector , Plug, RG58 C/U
IDR282,468.77 -
Huber+Suhner 50Ω Right Angle Cable Mount, QN Connector , Plug, RG58 C/U
IDR666,471.06 -
RS PRO 75Ω Straight Cable Mount, Plug, BT 3002
IDR4,241,436.93Box (1 Box of 100) -
Tajimi Electronics Straight Panel Mount, Triax Connector , jack
IDR1,113,302.46 -
Tajimi Electronics Straight Panel Mount, Triax Connector , jack
IDR401,518.92 -
Tajimi Electronics Straight Cable Mount, Triax Connector , Plug
IDR787,723.90 -
Telegartner 50Ω Straight Cable Mount, SMA Connector , Plug
IDR152,929.62 -
TE Connectivity Straight 50Ω Through Hole SMA Connector, Solder Termination Coaxial
IDR160,376.81 -
TE Connectivity Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG174 A/U, RG188 A/U, RG316/U
IDR146,216.66 -
Radiall 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG405
IDR141,181.94 -
Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug, RG59 B/U
IDR69,332.29 -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
IDR68,807.84 -
Radiall 50Ω Straight Panel Mount, MCX Connector , jack
IDR123,560.42