Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
-17.20%
Telegartner 50Ω Straight Panel Mount, SMA Connector Bulkhead Fitting, jack
IDR191,529.14IDR100,379.73 -
Amphenol RF 75Ω Straight Cable Mount, BNC Connector , Plug, RG59, RG59 A/B, RG62 A/B
IDR101,953.08 -
Telegartner 50Ω Straight Cable Mount, UHF Connector , Plug, RG58 C/U
IDR102,057.97 -
Telegartner 50Ω Right Angle Cable Mount, BNC Connector , Plug, RG58 C/U
IDR103,001.98 -
TE Connectivity 50Ω Straight Cable Mount, SMB Connector , Plug, RG174, RG188, RG316
IDR104,680.22 -
Telegartner 75Ω Straight Cable Mount, BNC Connector , jack, RG59 B/U
IDR106,673.13 -
Telegartner 50Ω Right Angle Cable Mount, BNC Connector , Plug, RG316/U
IDR107,407.36 -
Telegartner 75Ω Straight Cable Mount, BNC Connector , Plug, RG179 B/U
IDR110,134.50 -
Amphenol 50Ω Straight Cable Mount, BNC Connector , Plug, RG174/U, RG188 A/U, RG316/U
IDR112,966.53 -
Amphenol RF 50Ω Straight PCB Mount, SMA Connector , Plug
IDR114,120.32 -
Rosenberger 50Ω Straight PCB Mount, SMA Connector , jack
IDR114,959.44 -
Radiall Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG141, RG58
IDR117,791.47 -
Cinch Connectors 50Ω Straight Cable Mount, N Connector , Plug
IDR119,574.60 -
Amphenol RF 50Ω Right Angle PCB Mount, SMA Connector , jack
IDR119,679.49 -
Telegartner 50Ω Straight Cable Mount, SMA Connector , jack
IDR120,099.05 -
Telegartner 50Ω Straight Cable Mount, BNC Connector , Plug, RG58 C/U
IDR120,308.83 -
Telegartner 75Ω Straight Cable Mount, BNC Connector , Plug, RG179 B/U
IDR121,987.07 -
Radiall 50Ω Straight Panel Mount, MCX Connector , jack
IDR123,560.42 -
Telegartner Straight Cable Mount, UHF Connector , Plug, RG58 C/U
IDR131,112.50 -
Amphenol RF 50Ω Straight Cable Mount, SMA Connector , jack
IDR132,685.85 -
Huber+Suhner 50Ω Straight Through Hole, MMCX Connector , jack
IDR133,105.41 -
Amphenol 50Ω Straight Through Hole, MMCX Connector , jack
IDR133,839.64 -
Radiall 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG405
IDR141,181.94 -
TE Connectivity Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG174 A/U, RG188 A/U, RG316/U
IDR146,216.66