Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug
IDR75,940.36 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug, RG141 A/U, RG58 C/U
IDR43,634.24 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
IDR9,889,868.32Bag (1 Bag of 50) -
TE Connectivity 50Ω Straight Cable Mount, SMA Connector , Plug, RG141 A/U, RG58 C/U
IDR11,753,553.84Bag (1 Bag of 50) -
TE Connectivity 50Ω Straight Cable Mount, SMA Connector , Plug, RG402
IDR3,318,195.15Bag (1 Bag of 50) -
TE Connectivity 50Ω Straight Cable Mount, SMB Connector , Plug, RG174, RG188, RG316
IDR129,539.15 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR58,633.51 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR5,590,112.55Box (1 Box of 100) -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR912,018.55Bag (1 Bag of 50) -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
IDR68,807.84 -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector Bulkhead Fitting, jack
IDR38,704.41 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR2,350,689.79Bag (1 Bag of 50) -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
IDR2,288,594.91Kit (1 Kit of 100) -
TE Connectivity Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG174 A/U, RG188 A/U, RG316/U
IDR146,216.66 -
TE Connectivity Straight 50Ω Through Hole SMA Connector, Solder Termination Coaxial
IDR160,376.81 -
TE Connectivity Straight Cable Mount, SHV Connector , Plug
IDR704,651.02 -
TE Connectivity Straight Cable Mount, Twinax Connector , Plug, RG/U
IDR344,878.32 -
Telegartner 50Ω 7/16 Connector Plug, Solder Termination, RG213/U, RG214/U, RG393/U cable
IDR572,594.51 -
Telegartner 50Ω Right Angle Cable Mount, BNC Connector , Plug, RG316/U
IDR107,407.36 -
Telegartner 50Ω Right Angle Cable Mount, BNC Connector , Plug, RG58 C/U
IDR103,001.98 -
Telegartner 50Ω Straight Cable Mount N Connector, jack, Solder Termination, 0 → 11GHz
IDR281,839.43 -
Telegartner 50Ω Straight Cable Mount N Connector, Plug, Clamp Termination, 0 → 11GHz, 2.7/7.25, LMR400
IDR631,752.47 -
Telegartner 50Ω Straight Cable Mount, BNC Connector , jack, RG178 B/U
IDR230,233.55 -
Telegartner 50Ω Straight Cable Mount, BNC Connector , Plug, RG213/U
IDR423,231.15