Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
Telegartner 50Ω Straight Cable Mount, BNC Connector , jack, RG178 B/U
IDR230,233.55 -
Telegartner 50Ω Straight Panel Mount, SMA Connector Bulkhead Fitting, jack
IDR230,862.89 -
Samtec 50Ω Straight PCB Mount, SMP Connector , Plug, Microwave
IDR237,680.74 -
Amphenol RF 50Ω Right Angle Cable Mount, SMA Connector , Female, Male
IDR245,652.38 -
IMS 50Ω Straight Cable Mount, SSMB Connector , jack, RG178, RG196
IDR246,491.50 -
Telegartner 50Ω Straight Panel Mount N Connector, jack, Solder Termination, 0 → 11GHz, RG141 A/U, RG58 C/U
IDR254,672.92 -
Radiall 50Ω Straight Cable Mount, N Connector , Plug, RG165, RG213
IDR255,092.48 -
Telegartner 75Ω Straight Cable Mount, F Connector , Plug, RG11 A/U
IDR259,812.53 -
Radiall 75Ω Straight Cable Mount, BNC Connector , Plug, RG179, RG187
IDR259,917.42 -
Telegartner 50Ω Straight Cable Mount, SMA Connector , Plug, RG178 B/U, RG196 A/U
IDR266,945.05 -
Rosenberger 50Ω Right Angle Cable Mount, N Connector Bulkhead Fitting, Plug, RG142, RG223, RG400
IDR278,587.84 -
Telegartner 50Ω Straight Cable Mount N Connector, jack, Solder Termination, 0 → 11GHz
IDR281,839.43 -
Huber+Suhner 50Ω Right Angle Cable Mount, QMA Connector , Plug, RG58 C/U
IDR282,468.77 -
Radiall 50Ω Right Angle Cable Mount, TNC Connector , Plug, RG141, RG58
IDR284,986.13 -
Telegartner 50Ω Straight Cable Mount, BNC Connector , Plug, RG213/U, RG214/U
IDR289,915.96 -
Radiall 50Ω Straight Cable Mount, BNC Connector , Plug
IDR300,195.18 -
Radiall 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
IDR311,837.97 -
Telegartner 75Ω Straight Cable Mount, BNC Connector , Plug, RG11 A/U
IDR314,250.44 -
Telegartner 50Ω Straight Cable Mount, TNC Connector , Plug, RG214/U
IDR322,746.53 -
Radiall BNC Series Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Nickel, Solder Termination
IDR323,585.65 -
Telegartner 50Ω Straight Cable Mount, N Connector , Plug, 2.7/7.25, LMR400
IDR333,130.64 -
Radiall 50Ω Right Angle Cable Mount, BNC Connector , Plug, RG141, RG58
IDR335,648.00 -
Radiall 75Ω Straight Cable Mount, N Connector , Plug, RG59, RG62
IDR342,151.18 -
TE Connectivity Straight Cable Mount, Twinax Connector , Plug, RG/U
IDR344,878.32