D Sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
Amphenol ICC DMW 11 Way Panel Mount D-sub Connector Socket
IDR187,333.54 -
Amphenol ICC DMW 17 Way Panel Mount D-sub Connector Plug
IDR221,108.12 -
Amphenol ICC DW 13 Way Panel Mount D-sub Connector Plug
IDR125,448.44 -
Amphenol ICC DW 3 (Power) Way Cable Mount D-sub Connector
IDR33,774.58 -
Amphenol ICC HD 15 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
IDR755,522.67Bag (1 Bag of 50) -
Amphenol ICC HD 15 Way Panel Mount D-sub Connector Socket
IDR868,594.09Bag (1 Bag of 50) -
Amphenol ICC HD 26 Way Through Hole D-sub Connector Plug
IDR1,609,537.05Bag (1 Bag of 50) -
Amphenol ICC HD 44 Way Through Hole D-sub Connector Plug
IDR1,659,150.02Bag (1 Bag of 50) -
Amphenol ICC L177RR 9 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch
IDR275,441.14Bag (1 Bag of 50) -
Amphenol ICC L77HD 44 Way Through Hole D-sub Connector Socket, with 4-40 UNC Threaded Inserts, Boardlocks
IDR63,982.90 -
Amphenol ICC L77SD 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Threaded Insert
IDR34,613.70 -
Amphenol ICC LD 9 Way Plug-In Mount D-sub Connector Socket, 2.74mm Pitch, with Screw
IDR140,028.15Pack (1 Pack of 5) -
Amphenol ICC MHDM 37 Way Cable Mount D-sub Connector
IDR191,634.03 -
Amphenol ICC Quickie 10 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch
IDR132,161.40Pack (1 Pack of 6) -
Amphenol ICC SD 25 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
IDR16,992.18 -
Amphenol ICC SD 25 Way Panel Mount D-sub Connector Socket
IDR657,870.08Bag (1 Bag of 50) -
Amphenol ICC SD 9 Way Panel Mount D-sub Connector Plug
IDR15,104.16 -
Amphenol ICC SD 9 Way Panel Mount D-sub Connector Socket
IDR577,943.90Bag (1 Bag of 50) -
Amphenol L77D 15 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch
IDR207,577.31 -
Amphenol SD 25 Way Panel Mount D-sub Connector Socket
IDR18,041.08 -
Amphenol SD 9 Way Panel Mount D-sub Connector Socket
IDR16,782.40