D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
RS PRO Blank Slide Lock
IDR21,397.56Pack (1 Pack of 2) -
RS PRO D-sub Connector Accessory D-sub Connector
IDR32,725.68Pack (1 Pack of 2) -
RS PRO 15 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch, with 3.05 mm mounting holes
IDR34,823.48 -
RS PRO PET D Sub Backshell, 50 Way
IDR37,760.40 -
RS PRO Screwlock Assembly D-Sub Connector
IDR38,389.74Pack (1 Pack of 2) -
RS PRO PET D Sub Backshell, 15 Way
IDR39,019.08 -
RS PRO Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 8 AWG
IDR40,487.54 -
RS PRO 15 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
IDR41,851.11 -
RS PRO Nylon D Sub Backshell, 15 Way
IDR50,766.76 -
RS PRO 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
IDR53,913.46 -
RS PRO 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
IDR57,899.28 -
RS PRO 25 Way Cable Mount D-sub Connector Plug
IDR60,941.09 -
RS PRO Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 16 AWG
IDR69,961.63 -
RS PRO D Sub Adapter Male 25 Way D-Sub to Female RJ11
IDR70,905.64 -
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 16 AWG
IDR72,059.43 -
RS PRO 37 Way Cable Mount D-sub Connector Plug
IDR73,632.78 -
RS PRO 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
IDR74,262.12 -
RS PRO 25 Way Cable Mount D-sub Connector Socket
IDR74,786.57 -
RS PRO ABS D Sub Backshell, 9 Way, Strain Relief
IDR75,835.47 -
RS PRO D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
IDR79,087.06 -
RS PRO D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
IDR79,087.06 -
RS PRO 15 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
IDR81,394.64 -
RS PRO 50 Way Cable Mount D-sub Connector Socket
IDR83,597.33 -
RS PRO ABS D Sub Backshell, 25 Way, Strain Relief
IDR87,478.26