D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
TE Connectivity Amplimite Zinc D Sub Backshell, 25 Way
IDR195,934.52 -
-11.70%
RS PRO 25 Way Panel Mount D-sub Connector Socket
IDR1,475,068.07IDR1,183,683.65 -
Harting Male Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG
IDR3,530,282.73Box (1 Box of 100) -
Harting Female Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG
IDR4,710,714.79Box (1 Box of 100) -
Harting D-Sub Metal D Sub Backshell, 15 Way
IDR1,370,702.52Box (1 Box of 10) -
HARTING D-Sub Metal D Sub Backshell, 9 Way
IDR1,318,781.97Box (1 Box of 10) -
Amphenol ICC Thermoplastic D Sub Backshell, 50 Way, Strain Relief
IDR74,576.79 -
Cinch Connectors H, HS ABS D Sub Backshell, 25 Way
IDR487,633.61Pack (1 Pack of 50) -
Cinch Connectors D Sub Adapter Female 9 Way D-Sub to Female RJ45
IDR471,795.22Pack (1 Pack of 10) -
Cinch Connectors DE Steel D Sub Backshell, 9 Way
IDR164,572.41 -
Cinch Connectors, Econo D Male Crimp D-sub Connector Contact, Gold Flash over Nickel Pin, 24 → 20 AWG
IDR403,931.39Pack (1 Pack of 50) -
Cinch Connectors, M39029 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 24 → 20 AWG
IDR314,355.33Pack (1 Pack of 50) -
Harting, D-Sub Mixed Male Crimp D-Sub Connector Coaxial Contact, Gold Coaxial, 24 AWG, 26 AWG, 28 AWG, 30 AWG, 0969
IDR129,644.04 -
Amphenol ICC 8655MH Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief
IDR82,863.10 -
Amphenol FCI 8655MH Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief
IDR1,317,313.51Pack (1 Pack of 25) -
MH Connectors MHCCOV ABS D Sub Backshell, 25 Way, Strain Relief
IDR88,736.94Pack (1 Pack of 5) -
MH Connectors MHCCOV ABS D Sub Backshell, 15 Way, Strain Relief
IDR427,426.75Pack (1 Pack of 5) -
MH Connectors MHCCOV ABS D Sub Backshell, 15 Way, Strain Relief
IDR84,016.89Pack (1 Pack of 5) -
MH Connectors MHCCOV ABS D Sub Backshell, 9 Way, Strain Relief
IDR78,982.17Pack (1 Pack of 5) -
MH Connectors MHCCOV ABS D Sub Backshell, 25 Way, Strain Relief
IDR42,900.01Pack (1 Pack of 5) -
MH Connectors MHCCOV ABS D Sub Backshell, 9 Way, Strain Relief
IDR58,213.95Pack (1 Pack of 5) -
MH Connectors MHTRI-P ABS Angled, Straight D Sub Backshell, 15 Way, Strain Relief
IDR35,243.04 -
MH Connectors MHDTZK-RA Zinc D Sub Backshell, 15 Way, Strain Relief
IDR47,934.73 -
MH Connectors MHDTZK-RA Zinc D Sub Backshell, 9 Way, Strain Relief
IDR40,697.32