D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Plug, 2.54mm Pitch
IDR358,514.02 -
RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
IDR360,506.93 -
ASSMANN WSW PC D Sub Backshell, 25 Way
IDR360,506.93Pack (1 Pack of 5) -
RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Threaded Insert
IDR361,765.61Pack (1 Pack of 10) -
RS PRO 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
IDR366,590.55Pack (1 Pack of 5) -
RS PRO 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
IDR369,317.69Pack (1 Pack of 5) -
Harting D-sub Metal D Sub Backshell, 9 Way
IDR372,569.28 -
25 way r/a standard solder IDC D socket
IDR375,820.87 -
Molex MicroCross 74320 29 Way Right Angle Through Hole D-sub Connector Socket, 1.91mm Pitch
IDR377,813.78Bag (1 Bag of 5) -
MH Connectors, DM Male Solder D-sub Connector Contact
IDR379,701.80Pack (1 Pack of 100) -
TE Connectivity Amplimite HDP-22 78 Way Cable Mount D-sub Connector
IDR386,729.43 -
RS PRO 15 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
IDR390,505.47Pack (1 Pack of 5) -
RS PRO 9 Way Cable Mount D-sub Connector Socket
IDR391,344.59 -
RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub
IDR391,659.26 -
TE Connectivity Die Cast Zinc Angled D Sub Backshell, 25, 44 Way
IDR396,903.76 -
RS PRO 9 Way Cable Mount D-sub Connector Plug
IDR398,686.89 -
TE Connectivity Die Cast Zinc Angled D Sub Backshell, 37, 62 Way
IDR399,316.23 -
TE Connectivity Die Cast Zinc Angled D Sub Backshell, 25, 44 Way
IDR400,889.58 -
Cinch Connectors, Econo D Male Crimp D-sub Connector Contact, Gold Flash over Nickel Pin, 24 → 20 AWG
IDR403,931.39Pack (1 Pack of 50) -
RS PRO 15 Way Cable Mount D-sub Connector Plug
IDR404,350.95 -
RS PRO 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
IDR404,560.73Pack (1 Pack of 5) -
Harting Male Crimp D-sub Connector Contact, Gold, 26 → 24 AWG
IDR405,714.52Bag (1 Bag of 50) -
RS PRO 15 Way Cable Mount D-sub Connector Socket
IDR405,924.30 -
TE Connectivity Amplimite HD-20 37 Way Panel Mount D-sub Connector Plug
IDR407,602.54Box (1 Box of 5)