D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
TE Connectivity Amplimite Zinc D Sub Backshell, 9 Way
IDR234,429.15 -
TE Connectivity Amplimite Zinc D Sub Backshell, 15 Way
IDR189,116.67 -
RS PRO PET D Sub Backshell, 50 Way
IDR37,760.40 -
RS PRO PET D Sub Backshell, 37 Way, Strain Relief
IDR103,211.76 -
RS PRO ABS D Sub Backshell, 25 Way, Strain Relief
IDR87,478.26 -
RS PRO PET D Sub Backshell, 15 Way, Strain Relief
IDR96,289.02 -
RS PRO PET D Sub Backshell, 15 Way
IDR39,019.08 -
RS PRO ABS D Sub Backshell, 9 Way, Strain Relief
IDR75,835.47 -
TE Connectivity Amplimite HD-20 GD-Zn Angled D Sub Backshell, 15 Way, Strain Relief
IDR187,543.32 -
TE Connectivity Amplimite HD-20 Steel Angled D Sub Backshell, 9 Way
IDR152,824.73 -
TE Connectivity Amplimite Zinc Alloy D Sub Backshell, 15 Way
IDR121,987.07 -
TE Connectivity Amplimite D Sub Backshell
IDR124,189.76 -
TE Connectivity Die Cast Zinc Angled D Sub Backshell, 37, 62 Way
IDR399,316.23 -
TE Connectivity Die Cast Zinc Angled D Sub Backshell, 25, 44 Way
IDR396,903.76 -
TE Connectivity 207467 PP, Thermoplastic D Sub Backshell, 9 Way
IDR81,079.97 -
TE Connectivity Amplimite HD-20 Thermoplastic D Sub Backshell, 15 Way
IDR78,562.61 -
TE Connectivity Die Cast Zinc Angled D Sub Backshell, 25, 44 Way
IDR400,889.58 -
RS PRO PET D Sub Backshell, 37 Way
IDR204,115.94 -
RS PRO PET D Sub Backshell, 25 Way
IDR149,258.47 -
RS PRO PET D Sub Backshell, 15 Way
IDR123,875.09 -
RS PRO PET D Sub Backshell, 9 Way
IDR164,991.97 -
RS PRO PPO D Sub Backshell, 15 Way, Strain Relief
IDR124,399.54 -
RS PRO PPO D Sub Backshell, 9 Way, Strain Relief
IDR114,015.43 -
TE Connectivity Amplimite HD-20 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
IDR48,668.96