D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
Switchcraft D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
IDR227,401.52 -
HARTING, D-Sub Mixed Female D-Sub Connector Power Contact, Gold, 0969
IDR71,744.76 -
Harting Male Solder D-Sub Connector Power Contact, Gold High Voltage, 24 → 20 AWG
IDR109,400.27 -
Harting Male Crimp D-Sub Connector Power Contact Power, 14 → 12 AWG
IDR49,508.08 -
Harting Male Solder D-Sub Connector Power Contact, Gold Power, 20 → 16 AWG
IDR43,529.35 -
Harting Female Crimp D-sub Connector Contact, Gold over Nickel, 28 → 24 AWG
IDR255,931.60Reel (1 Reel of 100) -
Harting Male Crimp D-sub Connector Contact, Gold, 26 → 24 AWG
IDR405,714.52Bag (1 Bag of 50) -
Harting Female Crimp D-sub Connector Contact, Gold, 26 → 24 AWG
IDR232,331.35Bag (1 Bag of 50) -
Harting D-sub Metal D Sub Backshell, 15 Way
IDR153,873.63 -
Harting D-sub Metal Right Angle D Sub Backshell, 25 Way
IDR135,727.66 -
Harting D-sub Thermoplastic Right Angle D Sub Backshell, 9 Way, Strain Relief
IDR130,063.60 -
Amphenol ICC Female Solder D-Sub Connector Power Contact, Gold Power
IDR65,975.81 -
Amphenol Male Solder D-Sub Connector Power Contact, Gold Power
IDR52,445.00 -
Amphenol Male Solder D-Sub Connector Power Contact, Gold Power
IDR42,690.23 -
Amphenol Male Crimp D-sub Connector Contact, Gold over Nickel, 24 → 20 AWG
IDR50,871.65Pack (1 Pack of 100) -
TE Connectivity Amplimite Zinc Right Angle D Sub Backshell, 15 Way
IDR296,733.81 -
TE Connectivity Amplimite Zinc D Sub Backshell, 25 Way
IDR447,985.19 -
ASSMANN WSW Zinc Angled D Sub Backshell, 37 Way
IDR214,500.05 -
ASSMANN WSW Zinc Angled D Sub Backshell, 25 Way
IDR191,214.47 -
ASSMANN WSW Zinc D Sub Backshell, 25 Way
IDR88,632.05 -
ASSMANN WSW Zinc D Sub Backshell, 9 Way
IDR55,801.48 -
ASSMANN WSW PC D Sub Backshell, 25 Way
IDR360,506.93Pack (1 Pack of 5) -
ASSMANN WSW PC D Sub Backshell, 25 Way
IDR239,149.20Pack (1 Pack of 5) -
ASSMANN WSW PC D Sub Backshell, 37 Way
IDR311,313.52Pack (1 Pack of 5)