D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
ASSMANN WSW PC D Sub Backshell, 15 Way
IDR66,500.26Bag (1 Bag of 5) -
ASSMANN WSW PC D Sub Backshell, 9 Way
IDR92,617.87Bag (1 Bag of 5) -
ASSMANN WSW Thermoplastic D Sub Backshell, 9 Way
IDR101,218.85Bag (1 Bag of 5) -
-15.40%
ASSMANN WSW PA D Sub Backshell, 9 Way
IDR616,962.98IDR212,192.47Pack (1 Pack of 5) -
Switchcraft D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
IDR288,027.94 -
Switchcraft D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
IDR223,625.48 -
Switchcraft D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
IDR261,280.99 -
Switchcraft D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
IDR206,738.19 -
Amphenol ICC, DW Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 AWG
IDR68,178.50 -
JAE ABS D Sub Backshell, 25 Way
IDR291,174.64 -
JAE ABS D Sub Backshell, 9 Way
IDR124,294.65 -
Hirose Polymer D Sub Backshell, 25 Way
IDR96,079.24 -
Harting Metal D Sub Backshell, 15 Way
IDR147,055.78 -
Amphenol FCI, DW Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 8 AWG
IDR68,388.28 -
Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 8 AWG
IDR45,207.59 -
Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG
IDR52,654.78 -
Mitutoyo D-sub Adapter Male RS232C to Female 9 Way D-Sub
IDR2,508,024.79 -
Phoenix Contact D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
IDR665,212.38 -
TE Connectivity Amplimite HD-20 GD-Zn Angled D Sub Backshell, 25 Way
IDR152,719.84 -
MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 50 Way, Strain Relief
IDR263,169.01Pack (1 Pack of 5) -
TE Connectivity Amplimite Zinc Alloy D Sub Backshell, 25 Way
IDR178,942.34 -
TE Connectivity 207345 PP, Thermoplastic D Sub Backshell, 25 Way
IDR71,849.65 -
3M 103 Polymer D Sub Backshell, 26 Way, Strain Relief
IDR129,748.93 -
MH Connectors MHDM Zinc D Sub Backshell, 25 Way, Strain Relief
IDR151,775.83