D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
3M 3357 Steel D Sub Backshell, 9 Way, Strain Relief
IDR119,889.27 -
Amphenol FCI 8655MH Series Die Cast Zinc D-sub Connector Backshell, 9 Way, Strain Relief
IDR142,755.29 -
Harting, D-Sub Male Crimp D-sub Connector Contact, PdNi Pin, 24 → 28 AWG
IDR87,583.15Pack (1 Pack of 25) -
TE Connectivity Die Cast Zinc D Sub Backshell, 15, 26 Way
IDR295,265.35 -
Amphenol ICC Female Crimp D-sub Connector Contact, Gold over Nickel Power, 10 → 8 AWG
IDR66,919.82 -
Amphenol ICC Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 AWG
IDR33,879.47Pack (1 Pack of 25) -
Amphenol FCI size 2.16mm PIN Crimp D-sub Connector Contact, Gold, Tin over Nickel Plated Socket, 24 → 20 AWG
IDR56,011.26Reel (1 Reel of 50) -
Amphenol ICC size 0.99 mm, 2.16 mm Female Crimp D-sub Connector Contact, Gold, Tin over Nickel Crimp, 24 → 20
IDR92,512.98Pack (1 Pack of 100) -
Neutrik D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
IDR324,424.77 -
3M 3485 PBT D Sub Backshell, 37 Way
IDR240,302.99 -
Harting Male Crimp D-sub Connector Contact, Gold over Nickel, 24 → 20 AWG
IDR2,035,285.56Reel (1 Reel of 500) -
Roline D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
IDR113,910.54 -
Roline D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
IDR78,772.39 -
-17.50%
Roline D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
IDR143,489.52IDR45,836.93 -
MH Connectors D-sub Adapter Male 9 Way D-Sub to Female RJ45
IDR47,515.17 -
Phoenix Contact D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
IDR922,087.99Bag (1 Bag of 10) -
Phoenix Contact D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
IDR944,219.78Bag (1 Bag of 10) -
FCT from Molex FMH Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
IDR165,096.86 -
FCT from Molex FMH Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief
IDR198,766.55 -
RS PRO D Sub Adapter Male 25 Way D-Sub to Female RJ11
IDR70,905.64 -
MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 25 Way, Strain Relief
IDR211,877.80Pack (1 Pack of 5) -
MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 25 Way, Strain Relief
IDR551,406.73Pack (1 Pack of 5) -
MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 25 Way, Strain Relief
IDR330,403.50Pack (1 Pack of 5) -
MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 15 Way, Strain Relief
IDR253,833.80Pack (1 Pack of 5)