D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
ASSMANN WSW Thermoplastic D Sub Backshell, 9 Way
IDR101,218.85Bag (1 Bag of 5) -
TE Connectivity Amplimite HDF-20 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
IDR103,106.87 -
RS PRO PET D Sub Backshell, 37 Way, Strain Relief
IDR103,211.76 -
RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
IDR106,148.68 -
RS PRO Blank D-Sub Connector
IDR106,253.57Bag (1 Bag of 5) -
TE Connectivity, AMPLIMITE HD-20 size 20 Female Crimp D-sub Connector Contact, Gold, 24 → 20 AWG
IDR106,568.24Reel (1 Reel of 10) -
TE Connectivity Amplimite Metal Plated Plastic D Sub Backshell, 9 Way
IDR106,882.91 -
RS PRO D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
IDR106,882.91 -
TE Connectivity Amplimite HD-20 Metal Plated Plastic D Sub Backshell, 9 Way
IDR107,617.14 -
TE Connectivity Amplimite HDF-20 25 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
IDR107,722.03 -
Harting Male Solder D-Sub Connector Power Contact, Gold High Voltage, 24 → 20 AWG
IDR109,400.27 -
RS PRO 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
IDR111,288.29 -
RS PRO 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
IDR111,917.63Pack (1 Pack of 5) -
Roline D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
IDR113,910.54 -
RS PRO PPO D Sub Backshell, 9 Way, Strain Relief
IDR114,015.43 -
RS PRO D Sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
IDR114,644.77 -
ASSMANN WSW PC D Sub Backshell, 15 Way
IDR115,169.22Pack (1 Pack of 5) -
CONTACT PLUG,COAX,RG 174,STRAIGHT,50 OHM
IDR115,588.78 -
RS PRO D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub
IDR118,840.37 -
3M 3357 Steel D Sub Backshell, 9 Way, Strain Relief
IDR119,889.27 -
TE Connectivity Amplimite Zinc Alloy D Sub Backshell, 15 Way
IDR121,987.07 -
TE Connectivity ADK Series Zinc Angled D Sub Backshell, 9 Way, Strain Relief
IDR122,196.85 -
RS PRO D Sub Adapter Female 9 Way D-Sub to Female RJ45
IDR122,301.74 -
TE Connectivity Amplimite HD-20 Thermoplastic Right Angle, Straight D Sub Backshell, 25 Way
IDR123,035.97