DIN 41612 Connectors
DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.UsesThe primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.TypesNumber of contacts variesMany variations of housing material, including different types of metal and plasticBoth angled and straight versionsMale and femaleMounting TypesCable mountPanel mountSnap pin mountThrough hole
-
Amphenol ICC 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket
IDR86,953.81Tray (1 Tray of 2) -
-17.30%
Amphenol ICC 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
IDR36,921.28IDR26,117.61 -
ERNI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
IDR82,443.54 -
ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR166,355.54 -
ERNI, ERNIPRESS 48 Way 2.54mm Pitch, Type R/2 Class C2, 3 Row, Straight DIN 41612 Connector, Plug
IDR70,695.86 -
Harting 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
IDR231,492.23 -
HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
IDR180,410.80 -
Harting 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
IDR160,271.92 -
Harting 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Socket
IDR129,539.15 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
IDR98,072.15 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
IDR61,360.65 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR59,787.30 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR53,598.79 -
Harting 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR173,383.17 -
Harting 96 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN 41612 Connector, Socket
IDR59,053.07 -
Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
IDR124,609.32 -
Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
IDR162,999.06 -
HARTING, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
IDR61,150.87 -
HARTING, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR78,352.83 -
Harting, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR2,891,712.41Box (1 Box of 20) -
Harting, 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR145,062.87 -
Harting, 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR165,516.42 -
HARTING, 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR160,691.48 -
HARTING, 09 05 48 Way 5.08mm Pitch, Type E Class C2, 3 Row, Straight DIN 41612 Connector, Socket
IDR173,173.39