DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact D-MBKKB 2.5 BU End Cover for Modular Terminal Block
IDR8,915.65 -
-28.3%
ZBF5.LGS:11-20 Marker Strip for use with Terminal Blocks
IDR44,053.80IDR9,020.54 -
-20.40%
ZBF5.LGS:21-30 Marker Strip for use with Terminal Blocks
IDR42,690.23IDR9,020.54 -
-42.10%
Phoenix Contact Green UT 4 GN Feed Through Terminal Block, 26 → 10 AWG, 4mm², 1 kV
IDR21,292.67IDR9,230.32 -
Phoenix Contact D-RT 3/5 End Cover for DIN Rail Terminal
IDR10,069.44 -
ZB 5/WH-100 Marker Strip for use with Terminal Blocks
IDR10,279.22 -
Phoenix Contact FBS 2-4 Jumper Bar for Modular Terminal Block
IDR10,698.78 -
Phoenix Contact NS 35/ 7.5 CAP End Cap for DIN Rail Terminals NS 35/7.5
IDR11,537.90 -
Phoenix Contact FBS2-6 Jumper Bar for Terminal Block
IDR11,642.79 -
Phoenix Contact NS 35/15 CAP End Cap for DIN Rail Terminals NS 35/15
IDR11,747.68 -
Phoenix Contact D-UT End Cover for Modular Terminal Block
IDR12,272.13 -
Phoenix Contact PSBJ 3/13/4 Test Connector for Modular Terminal Block
IDR12,586.80 -
Phoenix Contact D-UT 2.5/4-TWIN End Cover for Modular Terminal Block
IDR12,586.80 -
-14.80%
Phoenix Contact ATP-ST-TWIN Partition Plate for Terminal Block
IDR19,929.10IDR12,691.69 -
-79.30%
Phoenix Contact Grey MBK Feed Through Terminal Block, 24 → 14 AWG, 500 V
IDR56,430.82IDR13,425.92 -
KLM Terminal Strip Marker Carrier for use with Terminal Blocks
IDR13,950.37 -
Phoenix Contact EA 5-WS Cover Profile for Terminal Block
IDR13,950.37 -
Phoenix Contact FBS Jumper Bar for Terminal Block
IDR14,055.26 -
Phoenix Contact ATP-UT-TWIN Partition Plate for Modular Terminal Block
IDR14,160.15 -
KLM Terminal Strip Marker Carrier for use with Terminal Blocks
IDR16,362.84 -
Phoenix Contact D-ST Cover for Terminal Block
IDR16,467.73 -
-64.40%
Phoenix Contact Grey ST 4-QUATTRO Feed Through Terminal Block, 28 → 10 AWG, 800 V
IDR68,912.73IDR16,992.18 -
Phoenix Contact D-STTBS 2.5 End Cover for Modular Terminal Block
IDR17,411.74 -
Phoenix Contact D-STTB 2.5 Cover for Terminal Block
IDR17,621.52