DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Wago 260 End Plate for Standard Chassis Mounting Block
IDR31,781.67Pack (1 Pack of 10) -
Wago End Plate for Standard Terminal Block
IDR32,411.01Pack (1 Pack of 10) -
-10.00%
Wago 264 End Plate for Terminal Block
IDR63,248.67IDR44,473.36Pack (1 Pack of 10) -
-10.10%
Wago 2004 Jumper Bar for Terminal Block
IDR126,707.12IDR52,549.89Pack (1 Pack of 10) -
Wago 2000 End Plate for Terminal Block
IDR65,556.25Pack (1 Pack of 5) -
Wago 2000 End Plate for Terminal Block
IDR68,702.95Pack (1 Pack of 5) -
Wago Blue 280 Standard Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
IDR82,967.99Pack (1 Pack of 5) -
Wago Grey 264 Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 800 V
IDR90,939.63Pack (1 Pack of 10) -
Wago 280 Adjacent Jumper for Terminal Block
IDR92,408.09Pack (1 Pack of 5) -
Wago 264 Jumper Bar for Terminal Block
IDR105,834.01Pack (1 Pack of 10) -
Wago Grey 261 Standard Din Rail Terminal, 28 → 14 AWG, 0.08 → 2.5mm², 500 V
IDR123,560.42Pack (1 Pack of 5) -
Wago 281 End & Intermediate Plate for Terminal Block
IDR123,665.31Bag (1 Bag of 5) -
Wago 870 End & Intermediate Plate for Terminal Block
IDR126,602.23Pack (1 Pack of 10) -
Wago 2002 Jumper Bar for Terminal Block
IDR131,636.95Pack (1 Pack of 10) -
Wago Blue 264 Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
IDR132,161.40Pack (1 Pack of 5) -
Wago 264 Standard Din Rail Terminal, 0.08 → 2.5 mm², 0.08 → 2.5mm², 600 V
IDR140,972.16Pack (1 Pack of 10) -
Wago Slotted Screwdriver 0,4 mm Tip
IDR141,916.17 -
Wago Grey 260 Terminal Strip, 28 → 16 AWG, 0.08 → 1.5mm², 400 V
IDR142,021.06Pack (1 Pack of 10) -
Wago 870 End & Intermediate Plate for Terminal Block
IDR142,021.06Pack (1 Pack of 10) -
Wago Grey 260 Standard Din Rail Terminal, 28 → 16 AWG, 1.5mm², 400 V
IDR142,021.06Pack (1 Pack of 10) -
Wago 280 End & Intermediate Plate for Terminal Block
IDR145,587.32Pack (1 Pack of 10) -
Wago 249 End Stop for Terminal Block
IDR152,614.95Pack (1 Pack of 5) -
Wago 260, 261, 262 Mounting Adapter for Terminal Block
IDR153,454.07Pack (1 Pack of 10) -
Wago 280 End & Intermediate Plate for Terminal Block
IDR154,607.86Pack (1 Pack of 10)