DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller W ATEX End Plate for Terminal Block
IDR19,404.65 -
Weidmuller AP End Plate for Terminal Block
IDR36,816.39Pack (1 Pack of 5) -
-10.00%
Weidmuller ZVQ Jumper Bar for Terminal Block
IDR98,911.27IDR47,200.50Pack (1 Pack of 5) -
Weidmuller ZQV Jumper Bar for Terminal Block
IDR54,962.36Pack (1 Pack of 5) -
Weidmuller W Jumper Bar Screw for Cross Connection Link
IDR58,633.51Pack (1 Pack of 10) -
Weidmuller W End Plate for Terminal Block
IDR69,437.18Pack (1 Pack of 5) -
Weidmüller Beige SAK Fused DIN Rail Terminal, 0.5 → 4 mm², 500 V ac
IDR69,751.85 -
Weidmuller Black W Fused DIN Rail Terminal, 30 → 12 AWG, 500 V
IDR76,255.03 -
Weidmuller W ATEX End Plate for Terminal Block
IDR81,289.75Pack (1 Pack of 5) -
Weidmuller Green/Yellow WPE PE Terminal, 30 → 12 AWG, 0.5 → 4mm², 500 V
IDR83,807.11 -
Weidmuller Z End Plate for Terminal Block
IDR87,792.93Pack (1 Pack of 5) -
Weidmuller ZQV Jumper Bar for Terminal Block
IDR91,254.30Pack (1 Pack of 5) -
DEK 11-20 Terminal Marker for use with Terminal Blocks
IDR93,666.77Bag (1 Bag of 100) -
DEK Terminal Marker for use with Terminal Blocks
IDR93,666.77Bag (1 Bag of 100) -
Weidmuller Z End Plate for Terminal Block
IDR100,694.40Pack (1 Pack of 5) -
Weidmuller Beige ZDU Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 800 V
IDR102,372.64Pack (1 Pack of 5) -
Weidmuller W End Plate for Terminal Block
IDR104,155.77Pack (1 Pack of 5) -
Weidmuller P End Bracket for Terminal Block
IDR104,890.00Pack (1 Pack of 5) -
Weidmuller Z End Plate for Terminal Block
IDR106,987.80Pack (1 Pack of 5) -
Weidmuller W End Plate for Terminal Block
IDR110,973.62Pack (1 Pack of 5) -
Weidmuller W End Plate for Terminal Block
IDR112,546.97Pack (1 Pack of 5) -
DEK Terminal Marker for use with Terminal Blocks
IDR115,379.00Lot (1 Lot of 100) -
Weidmuller SAK ATEX End Plate for Terminal Block
IDR117,896.36Pack (1 Pack of 5) -
Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
IDR118,211.03