DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Grey RT 3 Clipline Feed Through Terminal Block, 26 → 14 AWG, 1 kV
IDR59,787.30 -
Weidmuller Brown ZDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 600 V
IDR156,810.55Pack (1 Pack of 5) -
Weidmuller Z End Plate for Terminal Block
IDR87,792.93Pack (1 Pack of 5) -
Wago 870 Jumper Bar for Terminal Block
IDR165,096.86Pack (1 Pack of 10) -
Phoenix Contact D-RT 3/5 End Cover for DIN Rail Terminal
IDR10,069.44 -
Weidmuller SAK Cross Connector for Cross Connection Link
IDR241,561.67Pack (1 Pack of 10) -
Weidmuller SAK Jumper Bar for Terminal Block
IDR1,211,794.17Pack (1 Pack of 5) -
Phoenix Contact Black UK6.3-HESI Fused DIN Rail Terminal, 26 <arrow/> 8 AWG, 1.5mm², ATEX, 500 V
IDR1,170,257.73Pack (1 Pack of 5) -
Phoenix Contact E/MK DIN Rail NS 15 for Terminal Block
IDR223,205.92Pack (1 Pack of 10) -
Weidmüller Brown SAK Fused DIN Rail Terminal, 26 → 12 AWG, 500 V
IDR1,463,739.95Pack (1 Pack of 10) -
Marking Tag for use with DIN Rail Terminal Block
IDR54,018.35Pack (1 Pack of 2) -
Wieland TW 6 DIN Rail Terminal Block Partition for DIN Rail Terminal Blocks Series WK
IDR91,778.75Pack (1 Pack of 10) -
Weidmuller SAK Cross Connector for Cross Connection Link
IDR171,390.26Pack (1 Pack of 10) -
RS PRO End Plate for SSL Series
IDR113,805.65Pack (1 Pack of 10) -
Wago 769 Female Plug for WAGO X-COM® System Carrier Terminal Block
IDR618,851.00Pack (1 Pack of 5) -
Phoenix Contact FBI 10- 6-EX Fixed Bridge
IDR7,788,292.28Box (1 Box of 10) -
Weidmuller Z End plate & Partition plate for Z Series Terminal
IDR157,230.11Pack (1 Pack of 10) -
Idec BN Power Block Series DIN Rail Stop for BN150W, BN75W
IDR27,376.29 -
Idec BN DIN Rail Stop for BA111T, BA211T, BA311T, BA411S, BAF111SDU, BAF111SU, BNF10DW, BNF10NW, BNF10SW, BNH10W,
IDR36,501.72 -
Idec BN Dust Cover for BNDH15W Terminal Block
IDR167,089.77 -
Entrelec BAMH End Stop for Terminal Block
IDR351,591.28Pack (1 Pack of 10) -
Phoenix Contact EMG 15-B3 Electronic Housing-Custom Circuit Module for Solid State Relay Module
IDR1,249,135.01 -
ZB5.LGS :61 -70 Marker Strip for use with Terminal Blocks
IDR31,467.00 -
ZB5.LGS :51 -60 Marker Strip for use with Terminal Blocks
IDR32,725.68