DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmüller Dark Beige WFF Screw Terminal, 2.5 → 50 mm², 2.5 → 50mm², 1 kV
IDR276,490.04 -
Weidmuller Dark Beige WFF Screw Terminal, 10 → 240 mm², 10 → 240mm², 1 kV
IDR520,359.29 -
Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
IDR118,211.03 -
Weidmuller Dark Beige W Thermoelectric Voltage Terminal Block Pair, 26 → 12 AWG, 2.5mm², 55 V
IDR187,438.43 -
Weidmuller Brown W Disconnect Terminal Block, 20 → 8 AWG, 630 V
IDR182,298.82 -
Weidmuller Brown WDU Feed Through Terminal Block, 6 → 00 AWG, 95mm², 1 kV
IDR478,298.40 -
Weidmuller Brown WFF Stud Terminal, 14 → 00 AWG, 70mm², 1 kV
IDR266,001.04 -
Weidmuller Brown WFF Stud Terminal, 14 → 2 AWG, 35mm², 1 kV
IDR244,813.26 -
Weidmuller Brown WFF Stud Terminal, 6 AWG, 300mm², 1 kV
IDR847,301.42 -
Weidmuller Brown WFF Stud Terminal, 10 AWG, 120mm², 1 kV
IDR481,759.77 -
Weidmuller Brown WF Stud Terminal, 14 → 2 AWG, 35mm², 1 kV
IDR195,095.40 -
Weidmuller WDU Standard Din Rail Terminal, 10 mm², 10mm², 800 V
IDR225,303.72 -
Weidmuller WDU Standard Din Rail Terminal, 6 mm², 6mm², 800 V
IDR340,472.94 -
Weidmuller WDU Standard Din Rail Terminal, 2.5 mm², 2.5mm², 800 V
IDR247,855.07 -
Weidmuller Green/Yellow WPE Standard Din Rail Terminal, 20 → 8 AWG, 0.5 → 10mm², ATEX, 800 V
IDR127,965.80 -
Weidmuller Green/Yellow WPE PE Terminal, 30 → 12 AWG, 0.5 → 4mm², 500 V
IDR83,807.11 -
Weidmuller Blue A Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
IDR2,302,545.28Box (1 Box of 50) -
Weidmuller Beige A Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
IDR2,328,243.33Box (1 Box of 50) -
Weidmuller Beige A Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
IDR1,428,811.58Box (1 Box of 100) -
Weidmuller Dark Beige WTR Test Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
IDR782,059.84Box (1 Box of 10)