DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
-64.40%
Phoenix Contact Grey ST 4-QUATTRO Feed Through Terminal Block, 28 → 10 AWG, 800 V
IDR68,912.73IDR16,992.18 -
Phoenix Contact Grey ST 6 Standard Din Rail Terminal, 24 → 8 AWG, 0.2 → 6mm², 1 kV
IDR278,063.39Pack (1 Pack of 5) -
Phoenix Contact Grey STS 2.5-TWIN Spring Cage, 28 → 12 AWG, 0.08 → 4mm², 800 V
IDR35,662.60 -
Phoenix Contact Grey STTB 1.5 Double Level Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm², 500 V
IDR46,046.71 -
Phoenix Contact Grey STTB 1.5-PV Spring Cage, 28 → 16 AWG, 500 V
IDR664,583.04Pack (1 Pack of 5) -
Phoenix Contact Grey STTB 2.5 Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm², 500 V
IDR312,991.76Pack (1 Pack of 5) -
Phoenix Contact Grey STTB 4 Double Level Terminal Block, 28 → 10 AWG, 0.08 → 6mm², 500 V
IDR75,415.91 -
Phoenix Contact Grey STTB 4-PV Spring Cage, 28 → 10 AWG, 500 V
IDR929,744.96Pack (1 Pack of 5) -
Phoenix Contact Grey STTBS 2.5 Spring Cage, 28 → 12 AWG, 500 V
IDR369,632.36Pack (1 Pack of 5) -
Phoenix Contact Grey UDK 4 Standard Din Rail Terminal, 30 → 10 AWG, 630 V
IDR103,841.10 -
Phoenix Contact Grey UDK 4-MTK-P/P Feed Thru Terminal Block, 24 → 10 AWG, 4mm², 630 V
IDR179,361.90 -
Phoenix Contact Grey UDMTK 5-P/P Disconnect Terminal Block, 24 → 12 AWG, 400 V
IDR489,206.96 -
Phoenix Contact Grey UK 10 N Standard Din Rail Terminal, 20 <arrow/> 6 AWG, 0.5 <arrow/> 10mm², ATEX,
IDR794,436.86Pack (1 Pack of 10) -
Phoenix Contact Grey UK 10-TWIN Fuse Terminal Block, 20 → 6 AWG, 800 V
IDR917,472.83Pack (1 Pack of 5) -
Phoenix Contact Grey UK 16 N Standard Din Rail Terminal, 14 → 4 AWG, 4 → 16mm², ATEX, 800 V
IDR663,534.14Pack (1 Pack of 5) -
Phoenix Contact Grey UK 2.5 B Standard Din Rail Terminal, 24 → 12 AWG, 800 V
IDR313,411.32Pack (1 Pack of 5) -
Phoenix Contact Grey UK 2.5 N Standard Din Rail Terminal, 24 → 12 AWG, 0.2 to 2.5mm², ATEX, 800 V
IDR504,625.79Pack (1 Pack of 10) -
-10.00%
Phoenix Contact Grey UK 35 N Standard Din Rail Terminal, 8 → 2 AWG, 800 V
IDR906,878.94IDR609,830.46Pack (1 Pack of 5) -
Phoenix Contact Grey UK 35 Standard Din Rail Terminal, 18 - 0 AWG, 0.75 - 35mm², ATEX, 1 kV
IDR1,796,975.48Pack (1 Pack of 5) -
Phoenix Contact Grey UK 4 Feed Through Terminal Block, 24 → 12 AWG, 800 V
IDR92,093.42 -
-38.10%
Phoenix Contact Grey UK 5 Feed Through Terminal Block, 24 → 10 AWG, 800 V
IDR69,856.74IDR42,795.12 -
Phoenix Contact Grey UK 5 N Standard Din Rail Terminal, 24 → 10 AWG, 0.2 → 4mm², 800 V
IDR511,863.20Pack (1 Pack of 10) -
-15.00%
Phoenix Contact Grey UK 5-MTK Knife Disconnect Terminal Block, 24 → 10 AWG, 500 V
IDR1,133,860.90IDR690,910.43Pack (1 Pack of 5) -
Phoenix Contact Grey UK 6 N Standard Din Rail Terminal, 24 - 8 AWG, 0.2 - 6mm², ATEX, 800 V
IDR611,613.59Pack (1 Pack of 10)