DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Grey UTTB 2.5-MT-P/P BU Busbar, 26 → 12 AWG, 400 V
IDR126,077.78 -
Phoenix Contact Green, Yellow USLKG 3 N Earth Block, 0.2 → 4 mm²
IDR8,185,930.27Box (1 Box of 50) -
Phoenix Contact Grey UT 2.5-PE/L/N Earth Modular Terminal Block, 26 → 12 AWG, 2.5mm², 500 V
IDR106,463.35 -
Phoenix Contact Grey EBS 10- 8 Busbar
IDR53,389.01 -
Phoenix Contact Grey UDMTK 5-P/P Disconnect Terminal Block, 24 → 12 AWG, 400 V
IDR489,206.96 -
Phoenix Contact Grey UT 2.5-TG Disconnect Terminal Block, 26 → 12 AWG, 2.5mm², 400 V
IDR48,354.29 -
Phoenix Contact Grey UT 2.5-MT Knife Disconnect Terminal Block, 26 → 12 AWG, 2.5mm², 400 V
IDR75,206.13 -
-42.10%
Phoenix Contact Green UT 4 GN Feed Through Terminal Block, 26 → 10 AWG, 4mm², 1 kV
IDR21,292.67IDR9,230.32 -
Phoenix Contact White UT 4 WH Feed Through Terminal Block, 26 → 10 AWG, 4mm², 1 kV
IDR22,131.79 -
Phoenix Contact Red UT 2.5 RD Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 1 kV
IDR29,893.65 -
Phoenix Contact Green, Yellow UT 2.5-TWIN-PE Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 352 V
IDR90,100.51 -
-38.10%
Phoenix Contact Grey UK 5 Feed Through Terminal Block, 24 → 10 AWG, 800 V
IDR69,856.74IDR42,795.12 -
Phoenix Contact Grey UK 4 Feed Through Terminal Block, 24 → 12 AWG, 800 V
IDR92,093.42 -
Phoenix Contact Green/Yellow UDK 3-PE Earth Modular Terminal Block, 24 → 12 AWG
IDR251,840.89 -
Phoenix Contact Grey DIKD 1.5-TG Feed Through Terminal Block, 24 → 12 AWG, 2.5mm², 250 V
IDR217,856.53 -
Phoenix Contact Grey DOK 1.5-2D Busbar, 24 → 12 AWG, 1.5mm², 250 V
IDR255,302.26 -
Phoenix Contact Blue DIKD 1.5-PV BU Non-Fused Terminal Block, 24 → 12 AWG, 250 V
IDR231,911.79 -
Phoenix Contact Grey MBK 2.5/E Feed Through Terminal Block, 24 → 14 AWG, 2.5mm², 250 V
IDR55,591.70 -
Phoenix Contact Grey MBK 3/E-Z Feed Through Terminal Block, 24 → 12 AWG, 500 V
IDR65,870.92 -
-79.30%
Phoenix Contact Grey MBK Feed Through Terminal Block, 24 → 14 AWG, 500 V
IDR56,430.82IDR13,425.92 -
-64.40%
Phoenix Contact Grey ST 4-QUATTRO Feed Through Terminal Block, 28 → 10 AWG, 800 V
IDR68,912.73IDR16,992.18 -
Phoenix Contact Blue MT 1.5-TWIN BU Feed Through Terminal Block, 26 → 16 AWG, 400 V
IDR92,617.87 -
-56.40%
Phoenix Contact Green, Yellow USLKG 3 Feed Through Terminal Block, 24 → 12 AWG
IDR192,368.26IDR62,619.33 -
Phoenix Contact Green, Yellow USLKG 4 Feed Through Terminal Block, 24 → 12 AWG
IDR218,695.65