DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO Beige Standard Din Rail Terminal, 22 → 11 AWG, 4mm², 1 kV
IDR187,753.10Pack (1 Pack of 10) -
RS PRO Beige Standard Din Rail Terminal, 22 → 8 AWG, 6mm², 1 kV
IDR263,169.01Pack (1 Pack of 10) -
RS PRO Beige Stud Terminal, 14 → 0 AWG, 1 kV
IDR253,099.57 -
RS PRO Black Din Rail Terminal, 22 → 10 AWG, 2.5mm², 800 V
IDR76,674.59Pack (1 Pack of 10) -
RS PRO Black Disconnect Terminal Block, 22 → 11 AWG, 600 V
IDR127,021.79 -
RS PRO Black Fused DIN Rail Terminal, 0.5 → 10 mm², 0.5 → 10mm², 400 V
IDR937,821.49Pack (1 Pack of 10) -
RS PRO Black Fused DIN Rail Terminal, 22 → 8 AWG, 0.5 → 10mm², 400 V
IDR629,864.45Pack (1 Pack of 10) -
RS PRO Black Standard Din Rail Terminal, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
IDR223,835.26Pack (1 Pack of 10) -
RS PRO Blue Din Rail Terminal, 22 → 10 AWG, 2.5mm², 800 V
IDR31,467.00Pack (1 Pack of 10) -
RS PRO Blue Din Rail Terminal, 22 → 8 AWG, 4mm², 800 V
IDR23,705.14 -
RS PRO Blue Feed Through Terminal Block, 22 → 11 AWG, 0.2 → 4mm², 800 V
IDR248,799.08Pack (1 Pack of 10) -
RS PRO Blue Feed Through Terminal Block, 22 → 12 AWG, 2.5mm², 1 kV
IDR165,831.09Pack (1 Pack of 10) -
RS PRO Brown Disconnect Terminal Block, 22 → 12 AWG, 0.2 → 4, 600 V
IDR481,864.66Pack (1 Pack of 10) -
RS PRO Brown Double Level Terminal Block, 22 → 12 AWG, 0.5 → 4mm², 500 V
IDR634,479.61Pack (1 Pack of 10) -
-23.50%
RS PRO Brown Feed Through Terminal Block, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
IDR151,670.94IDR126,497.34Pack (1 Pack of 10) -
RS PRO Brown Standard Din Rail Terminal, 22 → 10 AWG, 0.2 → 4mm², 500 V
IDR622,627.04Pack (1 Pack of 5) -
RS PRO Brown Standard Din Rail Terminal, 22 → 10 AWG, 0.2 → 4mm², 500 V
IDR165,831.09Pack (1 Pack of 10) -
RS PRO Brown Standard Din Rail Terminal, 22 → 12 AWG, 0.5 → 5mm², 600 V
IDR99,645.50Pack (1 Pack of 5) -
RS PRO Brown Standard Din Rail Terminal, 22 → 8 AWG, 0.2 → 10mm², 800 V
IDR305,439.68Pack (1 Pack of 10) -
RS PRO Cross Connector for DIN Rail Terminal
IDR540,707.95Pack (1 Pack of 10) -
RS PRO Cross Connector for Terminal Block
IDR500,639.97Pack (1 Pack of 5) -
RS PRO Cross Jumper for CDK 6 Terminal Block, CDU 6 Terminal Block, CDU6SL Terminal Block
IDR143,174.85Pack (1 Pack of 5) -
RS PRO Cross Jumper for DIN Rail Terminal Block
IDR71,010.53Pack (1 Pack of 5) -
RS PRO Cross Jumper for DIN Rail Terminal Block
IDR65,451.36Pack (1 Pack of 5)