DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
-64.40%
Phoenix Contact Grey ST 4-QUATTRO Feed Through Terminal Block, 28 → 10 AWG, 800 V
IDR68,912.73IDR16,992.18 -
Phoenix Contact D-STTBS 2.5 End Cover for Modular Terminal Block
IDR17,411.74 -
Phoenix Contact D-STTB 2.5 Cover for Terminal Block
IDR17,621.52 -
Omron PFP End Plate for DIN Rail Mounting Track
IDR18,145.97 -
Phoenix Contact FBS-PV Plug In Bridge for Modular Terminal Block
IDR18,460.64 -
Phoenix Contact D-PT 10 End Cover for Modular Terminal Block
IDR18,670.42 -
Weidmuller W ATEX End Plate for Terminal Block
IDR19,404.65 -
Phoenix Contact ATP-UTTB 2.5/4 Partition Plate for Control Cabinet
IDR19,614.43 -
Phoenix Contact CLIPFIX 35-5 V0 End Clamp for DIN Rail NS 35/15, DIN Rail NS 35/7.5, FBS5, FBS6, KLM2, KLM3, KML3L, KSS
IDR19,719.32 -
Phoenix Contact Red UT 2.5 RD Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 1 kV
IDR19,929.10 -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 400 V
IDR19,929.10Pack (1 Pack of 10) -
Phoenix Contact D-MBK 2.5/E End Cover for Modular Terminal Block
IDR20,558.44 -
ABB Separating Plate for R600 Series Relay Modules
IDR20,768.22 -
Phoenix Contact D-UT 2.5-3L End Cover for Modular Terminal Block
IDR21,187.78 -
Phoenix Contact ATP-ST QUATTRO Partition Plate for Terminal Block
IDR21,292.67 -
Phoenix Contact White UT 4 WH Feed Through Terminal Block, 26 → 10 AWG, 4mm², 1 kV
IDR22,131.79 -
-59.90%
Phoenix Contact Grey ST 10 Feed Through Terminal Block, 24 → 6 AWG, 1.5 → 16mm², 800 V
IDR71,010.53IDR22,446.46 -
Phoenix Contact USA 10/4.6 Rail Adapter for DIN Rail Terminal
IDR22,551.35 -
Phoenix Contact FBS3-6 Jumper Bar for Terminal Block
IDR23,075.80 -
RS PRO Grey Double Level Terminal Block, 28 → 12 AWG, 2.5mm², 600 V
IDR23,390.47 -
Phoenix Contact USA 10 Rail Adapter for Terminal Block
IDR23,390.47 -
Toyogiken AM Stopper for Terminal Block
IDR23,390.47Pack (1 Pack of 2) -
RS PRO Blue Din Rail Terminal, 22 → 8 AWG, 4mm², 800 V
IDR23,705.14 -
Phoenix Contact E/MBK End Clamp for DIN Rail Terminal
IDR23,810.03