DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO Din Rail Terminal, 10 → 2 AWG, 3.5mm², 1 kV
IDR206,947.97Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 20 → 8 AWG, 6mm², 800 V
IDR114,749.66Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 2.5mm², 800 V
IDR74,996.35Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 400 V
IDR19,929.10Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
IDR56,011.26Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
IDR56,535.71Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
IDR56,325.93Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 10 AWG, 4mm², 800 V
IDR56,535.71Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 12 AWG, 2.5mm², 400 V
IDR58,948.18Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 8 AWG, 4mm², 600 V
IDR111,078.51Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 8 AWG, 4mm², 800 V
IDR55,801.48Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 26 → 8 AWG, 6mm², 800 V
IDR38,494.63Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 26 → 8 AWG, 800 V
IDR83,597.33Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
IDR51,500.99Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
IDR51,186.32Pack (1 Pack of 10) -
RS PRO Disconnect Terminal Block, 22 → 10 AWG, 4mm², 800 V
IDR58,318.84Pack (1 Pack of 5) -
RS PRO Disconnect Terminal Block, 22 → 12 AWG, 2.5mm², 600 V
IDR138,140.13Pack (1 Pack of 10) -
RS PRO Disconnect Terminal Block, 22 → 14 AWG, 4mm², 400 V
IDR95,659.68Pack (1 Pack of 5) -
RS PRO Double Level Terminal Block, 22 → 10 AWG, 4mm², 800 V
IDR108,036.70Pack (1 Pack of 10) -
RS PRO Double Level Terminal Block, 22 → 12 AWG, 2.5mm², 800 V
IDR242,925.24Pack (1 Pack of 10) -
RS PRO Double Level Terminal Block, 22 → 12 AWG, 2.5mm², 800 V
IDR80,135.96Pack (1 Pack of 5) -
RS PRO End Bracket for DIN Rail Terminal Blocks
IDR39,648.42Pack (1 Pack of 5) -
RS PRO End Plate for DIN Rail Terminal
IDR230,653.11Pack (1 Pack of 10) -
RS PRO End Plate for DIN Rail Terminal Blocks
IDR39,858.20Pack (1 Pack of 5)