DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Marker Card for use with DIN Rail Terminal
IDR89,156.50Pack (1 Pack of 5) -
RS PRO End Plate for DIN Rail Terminal
IDR230,653.11Pack (1 Pack of 10) -
RS PRO Group Marker for DIN Rail Terminal
IDR72,583.88Pack (1 Pack of 5) -
RS PRO Cross Connector for DIN Rail Terminal
IDR540,707.95Pack (1 Pack of 10) -
RS PRO Square Bracket for Top Hat DIN Rails
IDR369,317.69Pack (1 Pack of 10) -
RS PRO Angled Bracket for Top Hat DIN Rails
IDR233,275.36Pack (1 Pack of 10) -
RS PRO Square Bracket for Top Hat DIN Rails
IDR596,194.76Pack (1 Pack of 10) -
RS PRO Square Bracket for Top Hat DIN Rails
IDR211,563.13Pack (1 Pack of 10) -
RS PRO Square Bracket for Top Hat DIN Rails
IDR455,747.05Pack (1 Pack of 10) -
RS PRO Test Adapter for DIN Rail Terminal
IDR171,704.93Pack (1 Pack of 5) -
RS PRO Cross Connector for Terminal Block
IDR500,639.97Pack (1 Pack of 5) -
RS PRO Grey Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
IDR307,327.70Pack (1 Pack of 50) -
RS PRO Green/Yellow Din Rail Terminal, 28 → 12 AWG, 2.5mm²
IDR211,248.46Pack (1 Pack of 10) -
RS PRO Beige Disconnect Terminal Block, 22 → 14 AWG, 4mm², 800 V
IDR290,125.74Pack (1 Pack of 10) -
RS PRO Beige Din Rail Terminal, 24 → 6 AWG, 2.5mm², 800 V
IDR73,423.00Pack (1 Pack of 5) -
RS PRO Beige Din Rail Terminal, 20 → 8 AWG, 6mm², 800 V
IDR77,723.49Pack (1 Pack of 5) -
RS PRO Beige Din Rail Terminal, 14 → 4 AWG, 16mm², 1 kV
IDR235,163.38Pack (1 Pack of 10) -
RS PRO Beige Din Rail Terminal, 16 → 6 AWG, 10mm², 1 kV
IDR170,865.81Pack (1 Pack of 10) -
RS PRO Disconnect Terminal Block, 22 → 14 AWG, 4mm², 400 V
IDR95,659.68Pack (1 Pack of 5) -
RS PRO Disconnect Terminal Block, 22 → 10 AWG, 4mm², 800 V
IDR58,318.84Pack (1 Pack of 5) -
RS PRO Disconnect Terminal Block, 22 → 12 AWG, 2.5mm², 600 V
IDR138,140.13Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 26 → 8 AWG, 800 V
IDR83,597.33Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 26 → 8 AWG, 6mm², 800 V
IDR38,494.63Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 20 → 8 AWG, 6mm², 800 V
IDR114,749.66Pack (1 Pack of 10)