DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Wago 264 Standard Din Rail Terminal, 0.08 → 2.5 mm², 0.08 → 2.5mm², 600 V
IDR226,667.29Pack (1 Pack of 10) -
Wago 790 Screen Clamping Saddle for Terminal Block
IDR239,044.31 -
Wago Grey 870 Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm², 500 V
IDR248,484.41Pack (1 Pack of 10) -
Wago 2002 End & Intermediate Plate for Terminal Block
IDR254,882.70Pack (1 Pack of 10) -
Wago Slotted Screwdriver 0,5 mm Tip
IDR254,987.59 -
Wago Earth Terminal Block, 100A, 14 → 12 AWG
IDR269,042.85Pack (1 Pack of 5) -
Wago 2002 Jumper Bar for Terminal Block
IDR282,468.77Pack (1 Pack of 10) -
Wago 769 Female Plug for WAGO X-COM® System Carrier Terminal Block
IDR292,433.32Pack (1 Pack of 5) -
-15.00%
Wago Blue 280 Non-Fused Terminal Block, 28 → 12 AWG, 800 V
IDR407,078.09IDR296,419.14Pack (1 Pack of 5) -
Wago Grey 279 Standard Din Rail Terminal, 28 → 16 AWG, 1.5mm², 800 V
IDR296,943.59Pack (1 Pack of 5) -
Wago 281 Standard Din Rail Terminal, 14 → 12 AWG, 4mm², 600 V
IDR306,383.69Pack (1 Pack of 5) -
Wago Standard Din Rail Terminal, 32A, Push In Terminals, 20 → 10 AWG
IDR323,061.20Pack (1 Pack of 10) -
Wago 280 Standard Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 600 V
IDR326,627.46Bag (1 Bag of 5) -
Wago Standard Din Rail Terminal, 24A, 28 → 12 AWG
IDR326,627.46Pack (1 Pack of 5) -
Wago Grey 870 Standard Din Rail Terminal, 28 → 12 AWG, 500 V
IDR327,151.91Pack (1 Pack of 10) -
Wago 870 End & Intermediate Plate for Rail Mounted Terminal Block With CCC
IDR340,368.05Pack (1 Pack of 25) -
Wago Blue 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
IDR351,276.61Pack (1 Pack of 10) -
Wago Orange 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
IDR352,115.73Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
IDR353,479.30Pack (1 Pack of 10) -
Wago 281 Standard Din Rail Terminal, 28 → 12 AWG, 4mm², 800 V
IDR377,184.44Pack (1 Pack of 5) -
Wago 264 Standard Din Rail Terminal, 0.08 → 2.5 mm², 0.08 → 2.5mm², 600 V
IDR379,596.91Pack (1 Pack of 10) -
Wago Blue 281 Din Rail Terminal, 28 → 12 AWG, 800 V
IDR396,589.09Pack (1 Pack of 5) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
IDR400,784.69Pack (1 Pack of 10) -
Wago Grey 282 Standard Din Rail Terminal, 24 → 10 AWG, 6mm², 800 V
IDR403,197.16Pack (1 Pack of 5)