DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Red UT 2.5 RD Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 1 kV
IDR29,893.65 -
Phoenix Contact Green, Yellow UT 2.5-TWIN-PE Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 352 V
IDR90,100.51 -
-38.10%
Phoenix Contact Grey UK 5 Feed Through Terminal Block, 24 → 10 AWG, 800 V
IDR69,856.74IDR42,795.12 -
Phoenix Contact Grey UK 4 Feed Through Terminal Block, 24 → 12 AWG, 800 V
IDR92,093.42 -
Phoenix Contact Green/Yellow UDK 3-PE Earth Modular Terminal Block, 24 → 12 AWG
IDR251,840.89 -
Phoenix Contact Grey DIKD 1.5-TG Feed Through Terminal Block, 24 → 12 AWG, 2.5mm², 250 V
IDR217,856.53 -
Phoenix Contact Grey DOK 1.5-2D Busbar, 24 → 12 AWG, 1.5mm², 250 V
IDR255,302.26 -
Phoenix Contact Blue DIKD 1.5-PV BU Non-Fused Terminal Block, 24 → 12 AWG, 250 V
IDR231,911.79 -
Phoenix Contact Grey MBK 2.5/E Feed Through Terminal Block, 24 → 14 AWG, 2.5mm², 250 V
IDR55,591.70 -
Phoenix Contact Grey MBK 3/E-Z Feed Through Terminal Block, 24 → 12 AWG, 500 V
IDR65,870.92 -
-79.30%
Phoenix Contact Grey MBK Feed Through Terminal Block, 24 → 14 AWG, 500 V
IDR56,430.82IDR13,425.92 -
-64.40%
Phoenix Contact Grey ST 4-QUATTRO Feed Through Terminal Block, 28 → 10 AWG, 800 V
IDR68,912.73IDR16,992.18 -
Phoenix Contact Blue MT 1.5-TWIN BU Feed Through Terminal Block, 26 → 16 AWG, 400 V
IDR92,617.87 -
-56.40%
Phoenix Contact Green, Yellow USLKG 3 Feed Through Terminal Block, 24 → 12 AWG
IDR192,368.26IDR62,619.33 -
Phoenix Contact Green, Yellow USLKG 4 Feed Through Terminal Block, 24 → 12 AWG
IDR218,695.65 -
Phoenix Contact Green, Yellow PT 6-PE Earth Terminal Block, 20 → 8 AWG
IDR135,098.32 -
Phoenix Contact Grey PT 6 Feed Through Terminal Block, 20 → 8 AWG, 1 kV
IDR53,913.46 -
Phoenix Contact Grey PTTB 1.5/S Double Level Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
IDR55,591.70 -
Phoenix Contact White ST 2.5 WH Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
IDR32,201.23 -
Phoenix Contact Green, Yellow RT 3-PE Earth Terminal Block, 26 → 14 AWG
IDR135,098.32 -
Phoenix Contact Grey RT 5 Feed Through Terminal Block, 26 → 10 AWG, 1 kV
IDR72,793.66 -
Phoenix Contact Grey RT 8 Clipline Standard Din Rail Terminal, 14 → 2 AWG, 1 kV
IDR198,032.32 -
Phoenix Contact Grey RT 3 Clipline Feed Through Terminal Block, 26 → 14 AWG, 1 kV
IDR59,787.30 -
Phoenix Contact Green, Yellow OTTA2.5-PE Universal Terminal, 26 → 14 AWG, 8 kV
IDR342,256.07